Panasonic - General Purpose Relays
4.145 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.460In Stock | Power Relays | Low Profile | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Bulk | ||||
9.900In Stock3.900 On Order Expected 28-Jan-27 | Power Relays | Compact | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tray | ||||
17.000In Stock | Power Relays | Slim | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 847 Ohms | 14.2 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | ||||
6.300In Stock | Power Relays | Compact | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tray | ||||
12.400In Stock | Power Relays | Compact | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tray | ||||
38.050In Stock | Power Relays | Slim | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Nickel (AgNi) | LD-P | 20.5 mm | 7.2 mm | 15.3 mm | Tube | ||||
32.640In Stock | Power Relays | Slim | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 3.388 kOhms | 7.1 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | ||||
15.950In Stock | Power Relays | Slim | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 5.236 kOhms | 4.6 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | ||||
4.900In Stock | Power Relays | Compact | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tray | ||||
7.980In Stock | Power Relays | Slim | 5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 147 Ohms | 34 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | ||||
7.100In Stock1.000 On Order Expected 10-Dec-26 | Power Relays | LD-P | Tube | |||||||||||||||||||
1.200In Stock | Power Relays | Slim | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 3.388 kOhms | 7.1 mA | Silver Nickel (AgNi) | 28 mm | 5 mm | 15 mm | Tube | |||||
15.940In Stock | Power Relays | Low Profile | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | ||||
18.850In Stock | Power Relays | Slim | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | LD-P | 20.5 mm | 7.2 mm | 15.3 mm | Tube | ||||
1.560In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | ||||
2.300In Stock | Power Relays | Compact | 5 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tray | ||||
11.800In Stock | Power Relays | Compact | 12 VDC | 2 Form A (DPST-NO), 1 Form B (SPST-NC) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 76.6 Ohms | 157 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Tray | ||||
8.040In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | ||||
320In Stock600 On Order Expected 22-Dec-26 | Power Relays | Low Profile | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Bulk | ||||
900In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 160 Ohms | 75 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Tube | ||||
7.650In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 22 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 103 Ohms | 117 mA | Silver Tin Oxide (AgSnO) | LF-G | 31.1 mm | 15.7 mm | 23.3 mm | Tray | ||||
2.000In Stock | Power Relays | 24 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 2.88 kOhms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Bulk | ||||||||
1.000In Stock | Power Relays | 24 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 2.88 kOhms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Tube | ||||||||
1.000In Stock | Power Relays | 12 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 720 Ohms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Tube | ||||||||
1.000In Stock | Power Relays | 12 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 720 Ohms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Bulk |