TE Connectivity - General Purpose Relays
7.857 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14.200In Stock126.000 On Order Expected 14-Jul-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 9-1393239-5 | ||||||
13.025In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 685 Ohms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Tube | 1393219-6 | ||||||
Mfr: PE014024 TTI: 1-1393219-0 TE Connectivity Availability: 30.750In StockGeneral Purpose Relays PE014024 | 30.750In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Tube | PE014024 | ||||||
Mfr: RT424730 TTI: 7-1393243-9 TE Connectivity / Schrack Availability: 109.280In StockGeneral Purpose Relays RT424730 | 109.280In Stock | Power Relays | Low Power | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | AMPS-C83069-000 RT424730 | |||||
Mfr: V23092-A1012-A301 TTI: 1393236-7 TE Connectivity / Schrack Availability: 42.900In StockGeneral Purpose Relays POWER RELAY 12V 6A 1CO THT | 42.900In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 848 Ohms | Silver Tin Oxide (AgSnO) | 28 mm | 5 mm | 15 mm | Tube | V23092A1012A301 | ||||||
30.750In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Tube | 1-1393219-0 1-1393219-0 | ||||||
68.900In Stock153.000 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 9-1393239-8 | |||||
105.060In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1393243-4 | |||||
32.400In Stock150.000 On Order Expected | Miniature | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 720 Ohms | Silver Nickel (AgNi) | RE MINI | 20 mm | 10 mm | 10.6 mm | Tube | 2-1416010-6 | |||||||
83.040In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1419108-1 | ||||||
33.180In Stock50.000 On Order Expected 14-Apr-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393225-9 | ||||||
57.060In Stock153.000 On Order Expected | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 6-1393243-8 | |||||
109.280In Stock | Power Relays | Low Power | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 7-1393243-9 | ||||||
37.640In Stock76.300 On Order Expected | Power Relays | Standard | 230 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1393240-7 | ||||||
42.960In Stock153.000 On Order Expected | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1393243-0 | |||||
38.620In Stock72.300 On Order Expected | Power Relays | Low Power | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | Tube | 9-1393243-9 | |||||||
21.280In Stock75.000 On Order Expected | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393225-7 | ||||||
29.480In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||
Mfr: RZ01-1C4-D024 TTI: RZ01-1C4-D024 TE Connectivity / Schrack Availability: 18.780In Stock12.000 On Order Expected 13-Jan-27 General Purpose Relays 1 Form C 24 V 12 A | 18.780In Stock12.000 On Order Expected 13-Jan-27 | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1415899-1 | ||||||
Mfr: RZ03-1C4-D024 TTI: RZ03-1C4-D024 TE Connectivity / Schrack Availability: 48.300In StockGeneral Purpose Relays 1 Form C 24 V 16 A | 48.300In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | 2-1415899-3 | ||||||
26.100In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 8-1393243-5 | ||||||
20.440In Stock25.500 On Order Expected 20-Jan-27 | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-9 | ||||||
7.320In Stock27.900 On Order Expected | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.1 kOhms | 24 mA | Silver Tin Oxide (AgSnO) | 29 mm | 12.6 mm | 25.5 mm | Bulk | 1-1393230-1 | |||||||
30.120In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Bulk | 1-1415898-4 | |||||||
Mfr: RTS3L024 TTI: 1-1415898-4 TE Connectivity / Schrack Availability: 30.120In StockGeneral Purpose Relays 16A, 24 VDC 1Form A, PCB SKT MNT | 30.120In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Bulk |