High Frequency / RF Relays
1.777 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Frequency | Contact Termination | Maximum Switching Current | Coil Type | Power Consumption | Isolation | Insertion Loss | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81.000In Stock | 3 VDC | 2 Form C (DPDT-NO, NC) | 900 MHz | Gull Wing Lead | Non-Latching | 140 mW | - 18.8 dB | - 0.33 dB | Reel | 1462037-1 | ||||||
10.450In Stock | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Solder Pin | Non-Latching | 140 mW | IM Relay | Tube | 1-1462037-8 | |||||||
5.800In Stock | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Solder Pin | 140 mW | IM | Bag | 1-1462038-3 | ||||||||
0In Stock26.000 On Order Expected 21-Jul-27 | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 900 MHz | Gull Wing Lead | 2 A | Latching | 100 mW | 18.8 dB | 0.33 dB | Reel | 5-1462037-9 | ||||
63.000In Stock | 5 VDC | 2 Form C (DPDT-NO, NC) | Gull Wing Lead | Non-Latching | 140 mW | Reel | 1462038-2 | |||||||||
41.000In Stock | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | J Form Lead | 140 mW | - 18.8 dB | - 0.03 dB | IM Relay | Reel | 1-1462037-6 | ||||||
Mfr: IM41GR TTI: 5-1462037-4 TE Connectivity / Axicom Availability: 41.000In StockHigh Frequency / RF Relays IM41GR=IM RELAY 100MW 3V BIS | 41.000In Stock | 3 VDC | 2 Form C (DPDT-NO, NC) | 900 MHz | Gull Wing Lead | Latching | 100 mW | - 18.8 dB | - 0.33 dB | IM Relay | Reel | |||||
24.000In Stock | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Gull Wing Lead | Non-Latching | 140 mW | IM Relay | Reel | 1462037-9 | |||||||
6.000In Stock26.000 On Order Expected 07-Jul-27 | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Gull Wing Lead | Non-Latching | 50 mW | - 18.8 dB | - 0.33 dB | IM | Reel | 2-1462039-9 | |||||
2.000In Stock | 24 VDC | 2 Form C (DPDT-NO, NC) | 2 A | J Form Lead | 200 mW | IM Relay | Reel | 4-1462037-8 | ||||||||
8.000In Stock | 12 VDC | 2 Form C (DPDT-NO, NC) | 900 MHz | Gull Wing Lead | Non-Latching | 50 mW | - 18.8 dB | - 0.33 dB | IM Relay | Reel | 3-1462039-1 | |||||
200In Stock | 24 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Solder Pin | 2 A | Non-Latching | 140 mW | 37 dB | 0.03 dB | IM | Bag | 1-1462038-7 | ||||
8.000In Stock | 12 VDC | 1 Form A (SPST-NO) | 900 MHz | Gull Wing Lead | Non-Latching | 140 mW | - 18.8 dB | - 0.33 dB | IM-A/B Relay | Reel | 1462041-3 | |||||
4.000In Stock | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | J Form Lead | Non-Latching | 140 mW | IM Relay | Reel | 4-1462037-0 | |||||||
40In Stock1.000 On Order Expected 01-Aug-29 | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 GHz | SMD/SMT | 1 A | Non-Latching | 140 mW | 30 dB | 0.3 dB | ARA | Tube | ||||
6.000In Stock | 3 VDC | Bag | 1-1462038-1 | |||||||||||||
45In Stock | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | J Form Lead | Non-Latching | 440 mW | S172 | Bulk | ||||||||
Mfr: IM03PGR TTI: 5-1462039-5 TE Connectivity / Axicom Availability: 1.000In StockHigh Frequency / RF Relays IM03PGR=IM RELAY 140MW 5V | 1.000In Stock | 5 VDC | 2 Form C (DPDT) | 2 A | Non-Latching | - 0.3 dB, - 0.33 dB | IM Relay | Reel | ||||||||
24In Stock | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 GHz | Solder Pin | 200 mW | 732 | Tray | |||||||||
4In Stock | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 1 GHz | Solder Pin | 440 mW | 172 | Bulk | |||||||||
Mfr: HF352 TTI: 1-1462051-6 TE Connectivity / Axicom Availability: 11.200In StockHigh Frequency / RF Relays HF RELAY SPDT 2A 4.5V | 11.200In Stock | Reel | ||||||||||||||
50In Stock | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 GHz | Solder Pin | 360 mW | 172 | Bulk | |||||||||
17In Stock | Bulk | |||||||||||||||
6In Stock | 5 VDC | 2 Form C (DPDT-NO, NC) | 6 GHz | Solder Pin | 290 mW | RF180 | Bulk | |||||||||
10.000In Stock | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Solder Pin | 2 A | Non-Latching | 140 mW | 37 dB | 0.03 dB | IM Relay | Tube | 1462037-4 |