G6Y - High Frequency / RF Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Frequency | Contact Termination | Maximum Switching Current | Coil Type | Power Consumption | Isolation | Insertion Loss | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6Y-1-DC24 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineHigh Frequency / RF Relays 900MHz SPDT 24VDC | Not Available Online | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 mA | 900 MHz | Solder Pin | 500 mA | Non-Latching | 200 mW | 65 dB | 0.5 dB | G6Y | G6Y-1 DC24G6Y124DC G6Y8002M G6Y-8002M G6Y124DC G6Y1DC24 | |||
Mfr: G6Y-1-DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineHigh Frequency / RF Relays 900MHz SPDT 12VDC | Not Available Online | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 mA | 900 MHz | Solder Pin | 500 mA | Non-Latching | 200 mW | 65 dB | 0.5 dB | G6Y | G6Y-1 DC12G6Y112DC G6Y8001A G6Y-8001A G6Y112DC G6Y1DC12 | |||
Not Available Online | 9 VDC | 1 Form C (SPDT-NO, NC) | 10 mA | 2.8 GHz | Solder Pin | 500 mA | Non-Latching | 200 mW | 65 dB | 0.5 dB | G6Y | G6Y-1 DC9G6Y19DC G6Y8000C G6Y-8000C G6Y19DC G6Y1DC9 | ||||
Mfr: G6Y-1-DC4.5 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineHigh Frequency / RF Relays 900MHz SPDT 4.5VDC | Not Available Online | 4.5 VDC | 1 Form C (SPDT-NO, NC) | 10 mA | 900 MHz | Solder Pin | 500 mA | Non-Latching | 200 mW | 65 dB | 0.5 dB | G6Y | G6Y1DC45G6Y-1 DC4.5 G6Y1DC45 |