IM - High Frequency / RF Relays
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Frequency | Contact Termination | Maximum Switching Current | Coil Type | Power Consumption | Isolation | Insertion Loss | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.800In Stock | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Solder Pin | 140 mW | IM | Bag | 1-1462038-3 | ||||||||
200In Stock | 24 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Solder Pin | 2 A | Non-Latching | 140 mW | 37 dB | 0.03 dB | IM | Bag | 1-1462038-7 | ||||
6.000In Stock26.000 On Order Expected 07-Jul-27 | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Gull Wing Lead | Non-Latching | 50 mW | - 18.8 dB | - 0.33 dB | IM | Reel | 2-1462039-9 | |||||
0In Stock | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Gull Wing Lead | 2 A | Latching | 100 mW | IM | Reel | 3-1462037-1 | ||||||
0In Stock | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Solder Pin | 2 A | 140 mW | 37 dB | 0.03 dB | IM | Tube | 1-1462038-2 | |||||
0In Stock | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Solder Pin | 2 A | Non-Latching | 140 mW | 37 dB | 0.03 dB | IM | Bag | 1462038-1 | ||||
0In Stock | 4.5 VDC | 1 Form B (SPST-NC) | Solder Pin | 140 mW | - 18.8 dB | - 0.33 dB | IM | Tube | 1462041-5 | |||||||
Not Available Online | 3 VDC | 1 Form A (SPST-NO) | Solder Pin | 140 mW | - 18.8 dB | - 0.33 dB | IM | Tube | 1462040-5 | |||||||
Not Available Online | 4.5 VDC | 1 Form A (SPST-NO) | Gull Wing Lead | 140 mW | - 18.8 dB | - 0.33 dB | IM | Reel | 1462040-2 | |||||||
Not Available Online | 5 VDC | 1 Form A (SPST-NO) | Solder Pin | 140 mW | - 18.8 dB | - 0.33 dB | IM | Tube | 1462040-7 | |||||||
Not Available Online | 4.5 VDC | 1 Form A (SPST-NO) | Solder Pin | 140 mW | - 18.8 dB | - 0.33 dB | IM | |||||||||
Not Available Online | 12 VDC | 1 Form A (SPST-NO) | Solder Pin | 140 mW | - 18.8 dB | - 0.33 dB | IM | Tube | 1462040-8 |