Industrial Relays
10.936 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9GS1L14-24 TTI: T9GS1L14-24 TE Connectivity / P&B Availability: 19.750In StockIndustrial Relays Relay | 19.750In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558666-7 | |||||
Mfr: T9GS1L14-12 TTI: T9GS1L14-12 TE Connectivity / P&B Availability: 150In StockIndustrial Relays Relay | 150In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558666-3 | |||||
13In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 28 VDC | 76 Ohms | 350 mA | 28 VDC | Silver | 80 mm | Bulk | ||||||||||
Mfr: T9AS5D12-12 TTI: T9AS5D12-12 TE Connectivity / P&B Availability: 5.400In Stock32.200 On Order Expected 17-Dec-26 Industrial Relays SPDT PC MOUNT 12VDC | 5.400In Stock32.200 On Order Expected 17-Dec-26 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-3 | |||||
63In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | Screw | 300 mA | Silver | 59 mm | 62 mm | 46.5 mm | Bulk | K1012918 | |||||||||||
13In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC to 28 VDC | 76 Ohms | 350 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060028 | ||||||||
Mfr: T92S11D12-24 TTI: T92S11D12-24 TE Connectivity / P&B Availability: 2.610In StockIndustrial Relays DPDT PC MNT 24VDC | 2.610In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 9-1393211-0 | |||||
Mfr: T9AP5D52-24 TTI: T9AP5D52-24 TE Connectivity / P&B Availability: 50In Stock500 On Order Expected 23-Nov-26 Industrial Relays SPDT PNL MNT 24VDC | 50In Stock500 On Order Expected 23-Nov-26 | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 5-1419102-2 | |||||
149In Stock50 On Order Expected 18-Nov-26 | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 48 VDC | 245 Ohms | 200 mA | 80 mm | 76 mm | 50 mm | Bulk | ||||||||||
33In Stock | Socket | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 18 VDC, 32 VDC | 8 Ohms | Silver Tin Oxide (AgSnO2) | Bulk | |||||||||||
Mfr: T92P7D22-24 TTI: T92P7D22-24 TE Connectivity / P&B Availability: 3.810In Stock7.620 On Order Expected Industrial Relays DPST-NO 30A 24VDC UL Class F ins | 3.810In Stock7.620 On Order Expected | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Tray | 7-1393211-1 | |||||
5In Stock40 On Order Expected 20-Jan-27 | Chassis Mount | Solenoid Relays | Continuous | 24 | 64 mm | Bulk | |||||||||||||||||
Mfr: T9GV1L14-24 TTI: T9GV1L14-24 TE Connectivity / P&B Availability: 12.000In Stock10.000 On Order Expected 13-May-27 Industrial Relays T9GV1L14-24 | 12.000In Stock10.000 On Order Expected 13-May-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558661-7 | |||||
Mfr: T9GV5L14-24 TTI: T9GV5L14-24 TE Connectivity / P&B Availability: 3.000In StockIndustrial Relays T9GV5L14-24 | 3.000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558660-7 | |||||
Mfr: T9AS1D22-24 TTI: T9AS1D22-24 TE Connectivity / P&B Availability: 1.800In StockIndustrial Relays SPST-NO PC MNT 24VDC | 1.800In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Tray | 2-1419104-1 | |||||
600In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 11 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Kit | RIF-1-RPT-LDP-24DC/1X21 RIF1RPTLDP24DC1X21 | ||||
880In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 6-1419111-1 | ||||||
200In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/21 RIF0RPT24DC21 | ||||
280In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/21 PLCRSC24DC21 | ||||
Mfr: T9CP1A54-240 TTI: 1649341-2 TE Connectivity / P&B Availability: 3.000In StockIndustrial Relays T9CP1A54-240 | 3.000In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 240 VAC | 11.5 kOhms | 277 VAC | Silver Tin Oxide (AgSnO) | 50.3 mm | 27.4 mm | 27.9 mm | Bulk | T9CP1A54-240 | ||||||
Mfr: T77V1D10-24 TTI: T77V1D10-24 TE Connectivity / P&B Availability: 28.900In StockIndustrial Relays SPST-NO 10A 24VDC | 28.900In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 2-1393194-1 | |||||
1In Stock5 On Order Expected 12-Jan-27 | Panel Mount | High Voltage Relays | High Voltage | Solder Pots | SPDT (1 Form C) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 37.4 mm | Bulk | |||||||
Mfr: T9GS1L14-15 TTI: T9GS1L14-15 TE Connectivity / P&B Availability: 5.500In StockIndustrial Relays Relay | 5.500In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 15 VDC | 249 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558666-4 | |||||
53In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 32 VDC | 36 Ohms | 28 VDC | Silver Tin | Bulk | K1060259 | ||||||||||||||
8In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC | 76 Ohms | 368.4 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060489 |