Aratas America LLC - Industrial Relays
215 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 100 VDC | Silver (Ag) | G7L | G7L2ATUBJCBDC100NC G7L2ATUBJCBDC100 | ||||||||||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 48 VDC | 1.22 kOhms | 40 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUB80CBDC48 | ||||
Mfr: G9EA-1-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 12V 60A/100 | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Wire Leads | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Bulk | G9EA1DC12NC G9EA112DC G9EA1DC12 | ||||
Mfr: G9EA-1 DC100 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 100V 60/100A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Wire Leads | Non-Latching | 100 VDC | 1.864 kOhms | 53.6 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Bulk | G9EA1DC100NC G9EA1DC100 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBAC200240 | |||||
Not Available Online | G9EJ | G9EJ1PEUVDDC12BYOMR1 | |||||||||||||||||||||
Mfr: G9EN-1 DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 60 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EN | 40 mm | 28 mm | 50 mm | G9EN1DC12 | |||||
Mfr: G7L-2A-B DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 25A GP RY 2A SCREW | Not Available Online | Power Relays | High Capacity | 48 VDC | G7L | G7L2ABDC48 | |||||||||||||||||
Mfr: G7L-2A-BUB DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 25A GP RY 2A ScrPnl | Not Available Online | Power Relays | High Capacity | 48 VDC | G7L | G7L2ABUBDC48NC G7L2ABUBDC48 | |||||||||||||||||
Mfr: G7EB-1AP1 DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | Not Available Online | PCB Mount | Power Relays | High Power | Solder Pin | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 24 VDC | 206 Ohms | 116.5 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1AP1DC24BYOMZ | |||
Mfr: G7L-2A-TUBJ AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | High Capacity | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 24 VAC | Silver (Ag) | G7L | G7L2ATUBJAC24 | |||||||||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 200 VAC to 240 VAC | Silver (Ag) | G7L | G7L2ATUBJ80CBAC200240 | ||||||||||||
Mfr: G7L-2A-TUBJ-CB-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays QC DPST-NO 24VDC | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJCB24DC G7L-2A-TUB-J-CB-DC24 G7L2ATUBJCBDC24NC G7L2ATUBJCBDC24 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO) | Screw | Non-Latching | 200 VAC to 240 VAC | Silver (Ag) | G7L | G7L2ABUBCBAC200240 | ||||||||||||
Mfr: G7L-2A-TUBJ-CB-AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays QC DPST-NO 24VAC | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJCBAC24NC G7L-2A-TUB-J-CB-AC24 G7L-2A-TUBJCB-AC24 G7L2ATUBJCB24AC G7L2ATUBJCBAC24 | |||||
Mfr: G7L-2A-P-PV-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DCPowerRelay 12V for SolarPVInvtr DPST-N | Not Available Online | PCB Mount | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | PC Pin | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L-2A-P-PVDC12 G7L-2A-P-PVDC12BYOMI G7L2APPVDC12BYOMI | ||||
Not Available Online | 800 VAC, 60 VDC | G7EB | G7EB1AE2DC24BYOMZ | ||||||||||||||||||||
Mfr: G7EB-1AP1 DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1AP1DC12BYOMZ | |||
Mfr: G7L-2A-BJ-CB-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 12VDC SCREW MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBDC12NC G7L-2A-B-J-CB-DC12 G7L-2A-B-J-CB-DC12 G7L2ABJCBDC12 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 100 VAC to 120 VAC | Silver (Ag) | G7L | G7L2ATCBAC100120 | ||||||||||||
Mfr: G7L-2A-T-CB-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATCBDC24 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Power Relays | 100 VAC to 120 VAC | G7L | G7L2ATUB80CBAC100120 | ||||||||||||||||||
Mfr: G7L-2A-T-CB AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATCBAC24 | |||||
Mfr: G9EC-1-B DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 48V 200A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Screw | Non-Latching | 48 VDC | 204.8 Ohms | 234 mA | 400 VDC | G9EC | 98 mm | 44 mm | 86.7 mm | G9EC1BDC48 | |||||
Mfr: G7L-2A-P-CB DC6 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP Relay | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 6 VDC | 18.9 Ohms | 317 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APCBDC6 |