G9EB - Aratas America LLC - Industrial Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9EB-1-B-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 24V 25A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | 1 Form A (SPST-NO) | 25 A | Screw | 24 VDC | 288 Ohms | 83.3 mA | 250 VDC | G9EB | 60 mm | 25 mm | 58 mm | G9EB-1-BDC24 G9EB1B24DC G9EB1BDC24 | ||||||
Mfr: G9EB-1-B DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 48V 25A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | 1 Form A (SPST-NO) | 25 A | Screw | Non-Latching | 48 VDC | 1.152 kOhms | 41.7 mA | 250 VAC | G9EB | 60 mm | 25 mm | 58 mm | Bulk | G9EB1BDC48 | ||||
Mfr: G9EB-1-B DC100 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 100V 25A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | 1 Form A (SPST-NO) | 25 A | Screw | 100 VDC | 5 kOhms | 20 mA | 250 VDC | G9EB | G9EB1BDC100 | |||||||||
Mfr: G9EB-1-B DC60 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 60V 25A | Not Available Online | Chassis Mount | Power Relays | DC Power Relay | Screw | 1 Form A (SPST-NO) | 25 A | Non-Latching | 60 VDC | 1.8 kOhms | 33.3 mA | 250 VDC | G9EB | Bulk | G9EB1BDC60 | ||||||||
Mfr: G9EB-1-B-ED1 DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay | Not Available Online | Power Relays | G9EB | G9EB1BED1DC12 | |||||||||||||||||||
Mfr: G9EB-1-B-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 12V 25A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | 1 Form A (SPST-NO) | 25 A | Screw | 12 VDC | 72 Ohms | 166.7 mA | 250 VDC | G9EB | 60 mm | 25 mm | 58 mm | G9EB-1-BDC12 G9EB1B12DC G9EB1BDC12 |