Aratas - Industrial Relays
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJCBDC24NC G7L-2A-BUB-J-CB-DC24 G7L2ABUBJCBDC24BYOER G7L-2A-BUBJ-CBDC24 G7L2ABUBJCBDC24BYOMI G7L2ABUBJCBDC24 | |||||
Mfr: G9EC-1-B-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 24V 200A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Screw | Non-Latching | 24 VDC | 51.2 Ohms | 469 mA | 400 VDC | G9EC | 98 mm | 44 mm | 86.7 mm | Bulk | G9EC1BDC24NC G9EC1B24DC DC24 G9EC-1-B G9EC1BDC24 | ||||
Mfr: G7L-2A-BJ AC200/240 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJAC200240 | |||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP Power Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L-2A-BUBJ-CB-IN-DC24-BY-OMI G7L2ABUBJCBINDC24NC G7L-2A-BUBJ-CB-IN-DC24BYOMI G7L2ABUBJCBINDC24 G7L2ABUBJCBINDC24BYOMI | ||||
Mfr: G7L-2A-TUB-J-CB-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY DPST-NO 12VDC 25A | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJCBDC12 | ||||
Mfr: G7L-2A-TUBJ-CB-DC6 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 6 VDC | 18.9 Ohms | 317 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L-2A-TUB-J-CB-DC6 G7L2ATUBJCBDC6NC G7L2ATUBJCBDC6 | ||||
Mfr: G9EN-1-UVD-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 12V 60A | Not Available Online | Panel Mount | Power Relays | Standard | Screw | SPST (1 Form A) | 60 A | Wire Leads | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EN | 40 mm | 28 mm | 50 mm | G9EN-1-UVD DC12 G9EN1UVDDC12 | |||||
Mfr: G9EJ-1-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Current #250Tab SPST-NO 12V 25A | Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 12 VDC | 120 Ohms | 100 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | G9EJ-1DC12 G9EJ112DC G9EJ1DC12BYOMR1 | |||||
Mfr: G7L-2A-TJ-CB-AC50 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | High Capacity | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 50 VAC | Silver (Ag) | G7L | G7L-2A-T-J-CB-AC50 G7L2ATJCBAC50NC G7L2ATJCBAC50 | |||||||||||
Mfr: G7L-2A-P-80-CB DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST 24VDC PCB N/O VDE Approved | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2AP80CBDC24 | ||||
Mfr: G7L-2A-P-CB-AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Through Hole | Power Relays | High Capacity | Solder Pin | 2 Form A (DPST-NO) | 20 A | Non-Latching | 24 VAC | 303 Ohms | 71 mA | 250 VAC | Silver (Ag) | G7L | 52.5 mm | 34.5 mm | 47 mm | G7L2APCBAC24 | |||||
Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJCB12DC G7L2ABUBJCBDC12BYOER G7L-2A-BUB-J-CB-DC12 G7L-2A-BUBJ-CBDC12 G7L2ABUBJCBDC12NC G7L-2A-BUB-JCB-DC12 G7L2ABUBJCBDC12 | |||||
Mfr: G9EC-1-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 24V 200A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Wire Leads | Non-Latching | 24 VDC | 51.2 Ohms | 469 mA | 400 VAC | G9EC | 98 mm | 44 mm | 86.7 mm | G9EC-1 DC24 G9EC1DC24NC G9EC1DC24 | |||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2AP80CBAC200240 | |||||
Mfr: G7L-2A-P-CB DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays General Purpose Relay | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 48 VDC | 1.22 kOhms | 40 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APCBDC48 | ||||
Mfr: G7L-2A-TUB-CB DC6 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP Relay | Not Available Online | Power Relays | 6 VDC | G7L | G7L2ATUBCBDC6NC G7L2ATUBCBDC6 | ||||||||||||||||||
Mfr: G7L-2A-TUBJ-CB-AC50 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 50 VAC | Silver (Ag) | G7L | G7L-2A-TUB-J-CB-AC50 G7L2ATUBJCBAC50NC G7L2ATUBJCBAC50 | ||||||||||||
Mfr: G7L-2A-P-CB AC50 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 20A GP RY 2A PCB VDE | Not Available Online | Power Relays | High Capacity | 50 VAC | G7L | G7L2APCBAC50NC G7L2APCBAC50 | |||||||||||||||||
Not Available Online | PCB Mount | Power Relays | DC Power Relay | Solder Pin | SPST (1 Form A) | Solder Pin | 12 VDC | 120 Ohms | 15 A | 800 VDC | G9EJH | 31 mm | 27 mm | 30 mm | G9EJH1PEDC12BYOMR1 | ||||||||
Mfr: G7L-2A-X-L DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 2 Form A 20A, Through-Hole | Not Available Online | PCB Mount | Power Relays | Compact Power Relay | Solder Pin | 2 Form A (DPST-NO) | 20 A | PC Pin | Non-Latching | 24 VDC | 250 Ohms | 95.8 mA | 1 kVDC | Silver | G7L-X | 52.5 mm | 35.5 mm | 41 mm | G7L2AXLDC24BYOMI | ||||
Mfr: G7L-2A-X DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 2 Form A 25A, Through-hole | Not Available Online | PCB Mount | Power Relays | Compact Power Relay | Solder Pin | 2 Form A (DPST-NO) | 30 A | PC Pin | Non-Latching | 12 VDC | 63 Ohms | 191.7 mA | 1 kVDC | Silver | G7L-X | 52.5 mm | 35.5 mm | 41 mm | G7L2AXDC12BYOMI | ||||
Mfr: G9TA-K1ATH DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Double coil 1P M5 securing screw | Not Available Online | Through Hole | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 60 A | Screw | Latching | 12 VDC | 55 Ohms | 217 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-K1ATH G9TAK1ATHDC12BYOMI | ||||
Mfr: G7L-2A-P AC200/240 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 20A 200VAC/240VAC PCB Relay | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APAC200240 | |||||
Mfr: G7EB-1A DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1ADC12BYOMZ | |||
Mfr: G7L-2A-P-CB-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST 24VDC PCB N/O | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APCBDC24 |