G6C - Aratas - Industrial Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6C-4BN-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay Terminal Block Standard | Not Available Online | DIN Rail | Power Relays | Terminal | Screw | SPST (1 Form A), SPST (1 Form B) | 8 A | Screw | Non-Latching | 24 VDC | 2.88 kOhms | 10.5 mA | 380 VAC, 125 VDC | G6C | 78 mm | 43 mm | 28 mm | G6C4BNDC24 | |||||
Mfr: G6C-4BND DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay Terminal Block Standard | Not Available Online | Power Relays | G6C | G6C4BNDDC24 | |||||||||||||||||||
Mfr: G6C-4BND DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay Terminal Block | Not Available Online | DIN Rail | Power Relays | Terminal | Screw | SPST (1 Form A), SPST (1 Form B) | 8 A | Screw | Non-Latching | 12 VDC | 720 Ohms | 18.6 mA | 380 VAC, 125 VDC | G6C | 78 mm | 43 mm | 28 mm | G6C4BNDDC12 | |||||
Mfr: G6C-4BND DC5 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay Terminal Block Standard | Not Available Online | Power Relays | G6C | G6C4BNDDC G6C4BNDDC5NC |