G7EB - Aratas - Industrial Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G7EB-1A DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 24 VDC | 206 Ohms | 116.5 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1ADC24BYOMZ | |||
Mfr: G7EB-1A DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1ADC12BYOMZ | |||
Mfr: G7EB-1AP1 DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1AP1DC12BYOMZ | |||
Not Available Online | 800 VAC, 60 VDC | G7EB | G7EB1AE2DC24BYOMZ | ||||||||||||||||||||
Mfr: G7EB-1AP1 DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Power AC Relay HighTemp 480VAC 100A | Not Available Online | PCB Mount | Power Relays | High Power | Solder Pin | 1 Form A (SPST-NO) | 100 A | PC Pin | Non-Latching | 24 VDC | 206 Ohms | 116.5 mA | 800 VAC | Silver | G7EB | 50 mm | 36.7 mm | 40.2 mm | Tray | G7EB1AP1DC24BYOMZ | |||
Not Available Online | 800 VAC, 60 VDC | G7EB | G7EB1AE2DC12BYOMZ |