EB3N - IDEC - Industrial Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EB3N | |||||||||||||||||||||
0In Stock | EB3N | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Barrier | Screw | SPST (1 Form A) | Screw | Non-Latching | 50 mOhms | 24 VDC | IP20 | EB3N | 77.5 mm | 65 mm | 75 mm | ||||||||
0In Stock | EB3N |