Omron - Industrial Relays
817 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G7J-4A-P-DC24 TTI: G7J-4A-P-DC24 Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 4PST-NO 25 A PCB MNT 24 VDC PCB Terminal | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | Bulk | G7J4AP24DC G7J4APDC24 | |||
Mfr: K8AC-H21PN-FLK TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Heater Burn/o Detect .22.2A | 0In Stock | K8ACH21PNFLK | |||||||||||||||||||||
Mfr: MGN1A-AC120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 120 VAC | 295 Ohms | 79 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1AAC120 | ||||
0In Stock | Industrial Relays | J74TKSM | |||||||||||||||||||||
0In Stock | Waterproof Packing Gasket | Y92S32 | |||||||||||||||||||||
0In Stock | Y92S33 | ||||||||||||||||||||||
Mfr: G2RV-SR500 AC110 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Slim Rly & Skt Push In | Not Available Online | DIN Rail | I/O Relays | Slim | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 110 VAC | 5.9 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR500AC110 | ||||
Mfr: G2RV-SR700-AP AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 6 mA | 30 VAC, 26 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700APAC100 | ||||
Mfr: G2RV-SR700-AP AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 7.6 mA | 30 VAC, 26 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700APAC200 | ||||
Mfr: K8DT-AW1CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ovr/Undr Rely Push In, 2-500mA | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 2 mA to 500 mA | Screw | Non-Latching | 24 VAC, 24 VDC | 240 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTAW1CD | |||||||
Mfr: K8DT-VS2CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Voltage Relay Push In, 1-150 V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTVS2CD | |||||||
Mfr: G7J-4A-T-W1 AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J4ATW1AC24 | |||||||||||||||||
Mfr: MGN2CM-DC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 110 VDC | 6.05 kOhms | 18.2 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | MGN2CMDC110 | ||||
Mfr: G7J-2A2B-T DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Quick Connect | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J2A2BTDC24 | ||||
Mfr: G7J-3A1B-T AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J3A1BTAC200240NC G7J3A1BTAC200240 | |||||
Mfr: G7J-4A-T AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | 4 Form A (4PST-NO) | 25 A | Non-Latching | 24 VAC | 250 VAC, 125 VDC | G7J | G7J4ATAC24 | ||||||||||||||
Mfr: G7J-4A-B-W1AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | G7J4ABW1AC100120 | |||||||||||||||||||||
Mfr: K8AK-AS3 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ult-Slim 22.5mm Sngl Phse Current Monitor | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAS324VACDC | ||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | 240 VAC | K8DS-PM | 80 mm | 17.5 mm | 74 mm | K8DSPM1 | ||||||||||||
Mfr: G7J-4A-B DC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 4A Scrw | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J4ABDC100 | ||||||||||||||||||
Mfr: G7J-4A-P DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 4A PCB | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J4APDC48 | |||||||||||||||||
Mfr: G7J-2A2B-P DC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 2A2B PC | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J2A2BPDC100 | ||||||||||||||||||
Mfr: J74KN-A-VG230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | J74KNAVG230 | |||||||||||||||||||||
Mfr: K8AK-AW3 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAW324VACDC | ||||||
Mfr: G6B-4CB DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Compact Terminal Relay 24VDC | 0In Stock | Through Hole | Power Relays | Terminal | Screw | 4 Form C (4PDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VDC | 1.92 kOhms | 14.7 mA | 250 VAC, 125 VDC | Silver | G6B | 84 mm | 48 mm | 31 mm | G6B4CBDC24 |