Omron - Industrial Relays
817 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8DT-AS3TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays CurntTransNPN 10-200 A, Push In | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | SPST (1 Form A) | 10 A to 200 A | Screw | Non-Latching | 100 VAC to 240 VAC | 240 VAC | IP20 | K8DT-AS | 90 mm | 17.5 mm | 90 mm | K8DTAS3TA | ||||||
Mfr: K8DT-AS2CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Curnt Rely 0.1 to 5A, Push In | 0In Stock | K8DT-AS | K8DTAS2CD | ||||||||||||||||||||
Mfr: K8DT-AW1TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays OvrUndrTransNPN Push In, 2-500mA | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 2 mA to 500 mA | Screw | Non-Latching | 100 VAC to 240 VAC | 240 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTAW1TA | |||||||
Mfr: K8DT-AW2CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ovr/Undr Rely Push In, 0.1-5A | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 100 mA to 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 240 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTAW2CD | |||||||
Mfr: K8DT-VS2TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Voltge TransNPN Push In, 1-150V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTVS2TA | |||||||
Mfr: K8DT-VW2CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVolt Rly Push In, 1 -150V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW2CA | ||||||
Mfr: K8DT-VW3CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVolt Rly Push In, 20- 600V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW3CA | ||||||
Mfr: K8DT-VW3CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvr Volt Relay 20 to 600 V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW3CD | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | G7J3A1BBW1AC100120 | |||||||||||||||||||||
0In Stock | Industrial Relays | 12 A | J74WKRA | ||||||||||||||||||||
Mfr: K8DT-AS1TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays CurntTransNPN 2-500mA, Push In | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | SPST (1 Form A) | 2 mA to 500 mA | Screw | Non-Latching | 100 VAC to 240 VAC | 240 VAC | IP20 | K8DT-AS | 90 mm | 17.5 mm | 90 mm | K8DTAS1TA | ||||||
Mfr: G2R-1-S DC48(S) TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays SPDT 10A 48VDC 4.17KOhm Socket | Not Available Online | Through Hole | Power Relays | Slim | Plug In | 1 Form C (SPDT-NO, NC) | 10 A | Plug In | Non-Latching | 48 VDC | 4.22 kOhms | 11.4 mA | 440 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | G2RS | 29 mm | 13 mm | 35.5 mm | G2R1SDC48S | ||||
Mfr: G7J-2A2B-P DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Non-Latching | 48 VDC | 250 VAC, 125 VDC | G7J | G7J2A2BPDC48 | ||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J3A1BTW1AC100120 | |||||
Mfr: J7TKN-B-E9 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Thermal Ovrid Relay 415kw | 0In Stock | Power Relays | J7TKNBE9 | ||||||||||||||||||||
Mfr: G7J-3A1B-B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 1181265 G7J-3A1B-B 24DC G7J3A1BB24DC G7J3A1BBDC24 | ||||
Mfr: G7J-2A2B-B-W1 AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J2A2BBW1AC24 | |||||||||||||||||
Mfr: G7J-2A2B-T-W1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J2A2BTW1DC12 | |||||||||||||||||
Mfr: G7J-2A2B-T-W1 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J2A2BTW1DC24 | |||||||||||||||||
Mfr: G7J-4A-T-W1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | High Capacity | Quick Connect | 4 Form A (4PST-NO) | 25 A | Quick Connect Terminal | 12 VDC | 72 Ohms | 167 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J4ATW1DC12 | |||||
Mfr: K8AK-PW2 380/480VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase Voltage Relay | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 480 VAC | 20 MOhms | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPW2380480VAC | |||||
Mfr: K8AK-LS1 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Conductive Level Controller | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 3 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKLS1100240VAC | ||||||
Mfr: K8AK-TH12S 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | Not Available Online | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKTH12S24VACDC | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | 1 Form C (SPDT-NO, NC) | 5 A | 100 VAC to 240 VAC | 250 VAC | K8AK | K8AKTH12S100240VAC | |||||||||||||
Mfr: K8AK-VS2 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Industrial Relays | 1 Form C (SPDT-NO, NC) | 5 A | 100 VAC to 240 VAC | 320 kOhms | 250 VAC | K8AK | K8AKVS2100240VAC |