Omron - Industrial Relays
817 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8AC-H23CN-FLK TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Heater Burn/o Detect 20200A | 0In Stock | K8ACH23CNFLK | |||||||||||||||||||||
Mfr: G7J-3A1B-P AC50 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 3A1B PC | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J3A1BPAC50 | |||||||||||||||||
Mfr: MGN2C-DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Power Relay (Deltrol #23627-73) | 0In Stock | Power Relays | DPDT (2 Form C) | Non-Latching | 48 VDC | MGN | MGN2CDC48 | ||||||||||||||||
Mfr: G7J-4A-B AC50 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 4A Scrw | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J4ABAC50 | |||||||||||||||||
Mfr: G7J-4A-PZ AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays NO GP RY 4A PCB BIF 25A | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 33.5 mm | 51 mm | G7J4APZAC200240 | ||||||
0In Stock | K6ELA500 | ||||||||||||||||||||||
Mfr: MGN1C-AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays SHRT BASE SPDT 24VAC | 0In Stock | Panel Mount | Power Relays | Heavy Duty | Screw | 1 Form C (SPDT-NO, NC) | 30 A | Screw | Non-Latching | 24 VAC | 11.5 Ohms | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1CAC24 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 4FormA 200VAC Screw term W bracket | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | Bulk | G7J4ABW1AC200240 | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 4FormA 110VAC Screw term W bracket | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 1278567 G7J4ABW1AC100120 | |||||
Mfr: MGN2A-DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays SHRT DPST-NO 12VDC | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPST (2 Form A) | 30 A | Screw | Non-Latching | 12 VDC | 72 Ohms | 167 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | MGN2ADC12 | ||||
Mfr: MGN2A-AC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays SHRT DPST-NO 24VAC | Not Available Online | Chassis Mount | Power Relays | Heavy Duty | Screw | DPST (2 Form A) | 30 A | Screw | Non-Latching | 24 VAC | 11.5 Ohms | 396 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | 7270203 MGN2AAC24 | ||||
Mfr: G6B-4CB DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Compact Terminal Relay 12VDC | 0In Stock | Socket | Power Relays | Terminal | Screw | 4 Form A (4PST-NO) | 5 A | Screw | Non-Latching | 12 VDC | 720 Ohms | 19.1 mA | 380 VAC, 125 VDC | G6B | 78 mm | 43 mm | 30 mm | G6B4CBDC12 | |||||
Mfr: G6D-F4B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Terminal Relay 4 Output | 0In Stock | G6D | G6DF4BDC24 | ||||||||||||||||||||
Mfr: G7J-2A2B-B DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 48 VDC | 1.15 kOhms | 42 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J2A2BBDC48 | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY (VDE) | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J4ABKMW1AC200240 | |||||
Mfr: G7J-4A-T AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 4 Form A (4PST-NO) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J4ATAC200240 | |||||
Mfr: K8AC-CT20L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays .20-22A Current Tran sformer | 0In Stock | K8AC-H | K8ACCT20L | ||||||||||||||||||||
Mfr: J7TC-01-E15 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E15 | |||||||||||||||
0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC0113 | ||||||||||||||||
Mfr: J7TC-01-1E4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC011E4 | |||||||||||||||
Mfr: J7TC-01-3E4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC013E4 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | Chassis Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 8 A, 25 A | 100 VAC to 120 VAC | 18 mA to 21.6 mA | 250 VAC | Copper Alloy | 51.5 mm | 34.5 mm | 64 mm | G7J2A2BBW1AC100120 | ||||||||
Mfr: G6D-F4PU DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays E Mech Term Relay 4 Out DC24 | 0In Stock | DIN Rail Mount | Terminal Block | Screw | 4 Form A (4PST-NO) | IP20 | G6D | 31 mm | 35 mm | 100 mm | G6DF4PUDC24 | ||||||||||||
Mfr: K8AK-LS1 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Conductive Level Controller | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 3 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKLS124VACDC | ||||||
Mfr: K8AK-PW1 200/240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase Voltage Relay | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 240 VAC | 20 MOhms | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPW1200240VAC |