Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24DC/_1AU/SEN PLCRSP24DC1AUSEN | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-120UC/_1AU/SEN PLCRSP120UC1AUSEN | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HG_24/21-21 STREL4HG242121 | ||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 60 VDC | 17 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HG_60/21-21 STREL4HG602121 | ||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 110 VDC | 5.5 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HG110/21-21 STREL4HG1102121 | ||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 120 VAC, 120 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL2-KG120/1 STREL2KG1201 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | ST-REL7-HG220/4X21 STREL7HG2204X21 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | 45.6 mm | 33 mm | ST-REL7-HW_24/4X21 STREL7HW244X21 | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPST (2 Form A) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL2-KG_24/2AU STREL2KG242AU | |||||||||||||
Not Available Online | Relay Modules | Miniature Control | IP00 | 135 mm | 77 mm | UMK-_8_RM_12DC/MKDS UMK8RM12DCMKDS | |||||||||||||||||
Not Available Online | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 16 A | Solder Pin | Non-Latching | 24 VAC | 350 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-_24AC/21HC_AU RELMR24AC21HCAU | |||||
Not Available Online | DIN Rail | Industrial Relays | PLC-SP | 80 mm | 6.2 mm | 80 mm | PLC-SP-S/L PLCSPSL | ||||||||||||||||
Not Available Online | DIN Rail | PLC-RSC | |||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24DC/21AU PLCRSP24DC21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VAC | 54 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 95 mm | 31 mm | 84 mm | PR2-RSP3-LV-_24AC/4X21AU PR2RSP3LV24AC4X21AU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 4 Form C (4PDT-NO, NC) | 5 A | Screw | Non-Latching | 230 VAC | 57.5 kOhms | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 84 mm | 31 mm | 95 mm | PR2-RSP3-LV-230AC/4X21AU PR2RSP3LV230AC4X21AU | |||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/2X21AU PR1RSC3LDP24DC2X21AU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 3 A | Screw | Non-Latching | 250 VAC | 770 Ohms | 31 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 75 mm | 45 mm | 75 mm | EMG_45-REL/IR-G_24/HWR EMG45RELIRG24HWR | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 230 VDC | 4.8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 53.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-230/_1-LC EMG10RELKSR2301LC | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 230 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-230UC/21-CID2 PLCRSC230UC21CID2 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 230 VDC | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-230/21 EMG17RELKSR23021 | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 16 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 82 mm | 6.2 mm | 84 mm | RIF-0-RSC-12DC/21 | |||||
Not Available Online | Plug In | Industrial Relays | Relay Module | 3 Form C (3PDT-NO, NC) | 10 A | 110 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | 35 mm | 35 mm | 35 mm | REL-OR3/LDP-110DC/3X21 | |||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC-12DC/21 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online |