Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 110 VDC | ST-REL | ST-REL3-SG110/21 STREL3SG11021 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 24 VAC | ST-REL | ST-REL3-SW_24/21 STREL3SW2421 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 220 VDC | 6.5 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HG220/21-21 STREL4HG2202121 | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 14 mm | 80 mm | PLC-RPT-_60DC/21-21AU PLCRPT60DC2121AU | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-230UC/21 PLCRSP230UC21 | ||||||||||
Not Available Online | DIN Rail | IP20 | PLC-SP | 6.2 mm | 80 mm | PLC-SP-ELR_W1/_2-24DC PLCSPELRW1224DC | |||||||||||||||||
Not Available Online | 22.5 mm | 77 mm | UMK_22-REL_120/21-ST-TR UMK22REL12021STTR | ||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24DC/21HC PLCRSP24DC21HC | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_60DC/21HC PLCRSP60DC21HC | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-120UC/21_AEX PLCRSP120UC21AEX | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 110 VDC | 4.2 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 94 mm | 14 mm | 80 mm | PLC-RSP-120UC/21-21 PLCRSP120UC2121 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_12DC/21-21AU PLCRSP12DC2121AU | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/21-LCU_AU EMG10RELKSRG2421LCUAU | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 6.2 mm | 80 mm | PLC-RSC-24DC/21_C1D2 PLCRSC24DC21C1D2 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 12 VAC | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 6.2 mm | 80 mm | PLC-RSC-120UC/21_C1D2 PLCRSC120UC21C1D2 | |||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC | 250 VAC, 250 VDC | Silver | PR2 | PR2-RSP3-LV-_24AC/2X21 PR2RSP3LV24AC2X21 | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 230 VAC | 5.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-230AC/2X21 PR1RSP3LV230AC2X21 | |||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 26 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-_24AC/21 PR1RSC3LV24AC21 | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 120 VAC | 250 VAC, 250 VDC | Silver | PR2 | PR2-RSP3-LV-120AC/2X21 PR2RSP3LV120AC2X21 | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 120 VAC | 11 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 95 mm | 31 mm | 84 mm | PR2-RSP3-LV-120AC/4X21AU PR2RSP3LV120AC4X21AU | |||||||
Not Available Online | Solid State Relays | ST-REL4-ORG_24/LY2/1-1/SO38 STREL4ORG24LY211SO38 | |||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | ST-REL7-HG110/4X21 STREL7HG1104X21 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 125 VAC, 150 VDC | ST-REL | ST-REL7-SG110/4X21 STREL7SG1104X21 | ||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 24 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRP35 EMG22RELKSRG24TRP35 | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/SG-B_60/21/M EMG17RELSGB6021M |