Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VAC, 24 VDC | 11 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_24UC/21 PLCRPT24UC21 | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 15 A | Solder Pin | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-_24DC/21-21/MS RELMR24DC2121MS | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 24 VAC, 24 VDC | Silver | EMG REL | 25 mm | 75 mm | EMG_25-REL/KSR-230/2X21AU/SO46 EMG25RELKSR2302X21AUSO46 | |||||||||||
0In Stock | Plug In | Relay Modules | Miniature Control | IP20 | 135 mm | 77 mm | UMK-_8_RM_60DC/MKDS UMK8RM60DCMKDS | ||||||||||||||||
0In Stock | |||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-_24/21AU_BK EMG17RELKSR2421AUBK | |||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 500 mA | Screw | Non-Latching | 24 VDC | 21 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | 62.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/21-LC_AU EMG10RELKSRG2421LCAU | ||||||
0In Stock | DIN Rail | Industrial Relays | Reversing Load Relay | Screw | 9 A | Screw | Non-Latching | 500 VAC | Silver Nickel (AgNi) | IP20 | ELR | 110 mm | 62 mm | 84 mm | ELR_W3/_9-400 ELRW39400 | ||||||||
0In Stock | Silver Tin | IP20 | 6.2 mm | 80 mm | |||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | RIF-2 | 31 mm | 96 mm | ||||||||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VDC | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-24DC/21-21/MS | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 120 VAC | 10 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | UMK_22-REL_120AC-21 UMK22REL120AC21 | ||||||
Not Available Online | Wire to Wire | 22.5 mm | UMK_22_REL_24_VAC/21-21 UMK22REL24VAC2121 | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_24DC/_1AU/SEN PLCRPT24DC1AUSEN | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 48 VDC | 5.52 kOhms | 8.7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-_48DC/21-21 RELMR48DC2121 | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 120 VAC | 8.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-120AC/21HC_AU RELMR120AC21HCAU | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 50 mA | Solder Pin | Non-Latching | 12 VDC | 62 Ohms | 33 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Tube | REL-MR-_12DC/21HC_AU RELMR12DC21HCAU | ||||
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | DPST (2 Form A) | 500 mA | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 1.14 kOhms | 21 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | ST-REL | 66.5 mm | 20.8 mm | 33 mm | ST-REL3-KG_24/21AU STREL3KG2421AU | |||||
0In Stock | Power Relays | Power Module | EMD-SL-PS45-500AC EMDSLPS45500AC | ||||||||||||||||||||
0In Stock | Industrial Relays | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_48/21-LC_AU EMG10RELKSRG4821LCAU | |||||||||||||||||
0In Stock | DIN Rail | Relay Modules | General Purpose Relay | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 12 VDC | 12 kOhms | 1 mA | 250 VAC, 250 VDC | Silver Tin | IP20, IP54 | 94 mm | 6.2 mm | 80 mm | ||||||
0In Stock | |||||||||||||||||||||||
0In Stock | 45 mm | 90 mm | EMD-FL-RP-480 EMDFLRP480 | ||||||||||||||||||||
Not Available Online | DIN Rail | Relay Modules | Controller | IP20 | 94 mm | 14 mm | 80 mm |