Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Silver Nickel (AgNi) | IP20 | 10.6 mm | 75 mm | |||||||||||||||||||
0In Stock | Silver Palladium (AgPd) | IP20 | 10.6 mm | 75 mm | |||||||||||||||||||
0In Stock | Industrial Relays | IP20 | UMK | 67.5 mm | 77 mm | ||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Silver Tin | IP20 | 6.2 mm | 80 mm | |||||||||||||||||||
0In Stock | Plug In | Industrial Relays | 1 Form C (SPDT-NO, NC) | 16 A | 200 VAC | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-200AC/21HC/MS | ||||||||||
0In Stock | Plug In | Industrial Relays | DPDT (2 Form C) | 8 A | 200 VAC | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-200AC/21-21/MS | ||||||||||
0In Stock | Through Hole | Industrial Relays | Relay Module | Plug Pin | 3 Form C (3PDT-NO, NC) | 16 A | Plug Pin | 110 VDC | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP54 | 38.6 mm | 38.6 mm | 36.1 mm | REL-PR3-110DC/3X21 | ||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 110 VDC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | DPST (2 Form A) | 500 mA | Plug Pin | Non-Latching | 120 VAC, 120 VDC | 5 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | ST-REL | 66.5 mm | 14.6 mm | 33 mm | ST-REL2-KG120/1AU STREL2KG1201AU | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 120 VAC, 110 VDC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT/EX | 94 mm | 14 mm | 80 mm | PLC-RPT-120UC/21HC/EX | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 120 VAC | 9.23 kOhms | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | |||||
0In Stock | Relay Modules | IP20 | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC- 24DC/21/MS | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Plug Pin | DPDT (2 Form C) | 8 A | Plug Pin | Non-Latching | 120 VAC | 17.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 93 mm | RIF-1-RPT-LV-120AC/2X21MS | ||||
Not Available Online | DIN Rail | Relay Module | EMD | EMD_12-REL/KSR-G_24/21 EMD12RELKSRG2421 | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | PLC-RSC | PLC-RSC-230UC/_1/SEN PLCRSC230UC1SEN | |||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL2-KG_24/2 STREL2KG242 | |||||||||||||
0In Stock | DIN Rail | Industrial Relays | PLC-SC | 80 mm | 6.2 mm | 80 mm | PLC-SC-S/L PLCSCSL | ||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 500 mA | Screw | Non-Latching | 24 VDC | 21 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/_2-LC_AU EMG10RELKSRG242LCAU | ||||||||
0In Stock | DIN Rail | Industrial Relays | Silver Cadmium Oxide (AgCdO) | 22.5 mm | 77 mm | UMK_22-REL_24/21 UMK22REL2421 | |||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form B) | 6 A | Screw | Non-Latching | 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 53.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/_2-LC EMG10RELKSRG242LC | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_24DC/_1/ACT PLCRPT24DC1ACT | |||||
0In Stock | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-KG_48/21-21 STREL4KG482121 |