PR2 - Phoenix Contact - Industrial Relays
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR2 | PR2-RSP3-LV-230AC/2X21 PR2RSP3LV230AC2X21 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC | 250 VAC, 250 VDC | Silver | PR2 | PR2-RSP3-LV-_24AC/2X21 PR2RSP3LV24AC2X21 | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 120 VAC | 250 VAC, 250 VDC | Silver | PR2 | PR2-RSP3-LV-120AC/2X21 PR2RSP3LV120AC2X21 | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 120 VAC | 11 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 95 mm | 31 mm | 84 mm | PR2-RSP3-LV-120AC/4X21AU PR2RSP3LV120AC4X21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VAC | 54 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 95 mm | 31 mm | 84 mm | PR2-RSP3-LV-_24AC/4X21AU PR2RSP3LV24AC4X21AU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 4 Form C (4PDT-NO, NC) | 5 A | Screw | Non-Latching | 230 VAC | 57.5 kOhms | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 84 mm | 31 mm | 95 mm | PR2-RSP3-LV-230AC/4X21AU PR2RSP3LV230AC4X21AU | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VDC | 38 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 95 mm | 31 mm | 84 mm | PR2-RSP3-LDP-24DC/4X21AU PR2RSP3LDP24DC4X21AU | |||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | 10 A | Quick Connect | Non-Latching | 230 VAC | 5 mA | 250 VAC, 250 VDC | Silver | PR2 | 78.5 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-230AC/2X21 PR2RSC3LV230AC2X21 | |||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VDC | 250 VAC, 250 VDC | Silver | PR2 | PR2-RSP3-LDP-24DC/2X21 PR2RSP3LDP24DC2X21 | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 10 A | Screw | Non-Latching | 24 VAC | 522 Ohms | 54 mA | 250 VAC, 250 VDC | Silver | PR2 | 86 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-_24AC/2X21 PR2RSC3LV24AC2X21 | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 4 Form C (4PDT-NO, NC) | 5 A | Screw | Non-Latching | 230 VAC | 57.5 kOhms | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 86 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-230AC/4X21AU PR2RSC3LV230AC4X21AU | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VAC | 54 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 78.5 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-_24AC/4X21AU PR2RSC3LV24AC4X21AU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 10 A | Screw | Non-Latching | 120 VAC | 11 mA | 250 VAC, 250 VDC | Silver | PR2 | 86 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-120AC/2X21 PR2RSC3LV120AC2X21 | ||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 120 VAC | 11 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 78.5 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-120AC/4X21AU PR2RSC3LV120AC4X21AU |