G41B - Sensata - Industrial Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form B) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | G41B | 43.6 mm | Bulk | |||||||||
4In Stock | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form B) | 30 A | Bus Wire | Non-Latching | 12 VDC | 70 Ohms | 5 kVDC | G41B | 43.6 mm | Bulk |