TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9AS5D12-22 TTI: T9AS5D12-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 22VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-5 | ||||
Mfr: OJ-SS-124HM,000 TTI: 1440007-2 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJ-SS-124HM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | OJ-SS-124HM,000 | ||||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1393194-9 | ||||||
0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 120 VAC | 3.9 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Bulk | 4-1393144-0 | |||||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 3.5 kVDC | Bulk | 5-1618274-5 | ||||||||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Bulk | 6-1618241-1 | ||||||||
Mfr: M83536/15-017M TTI: M83536/15-017M TE Connectivity / CII Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays M83536/15-017M | 0In Stock250 On Order Expected 05-Apr-27 | Military / Aerospace Relays | 4 Form C (4PDT-NO, NC) | FCA-410 | Bulk | FCA-410-1517M 1617754 | |||||||||||||||||
Mfr: M83536/16-021L TTI: M83536/16-021L TE Connectivity Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays FCA-410-1621L | 0In Stock250 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 26.035 mm | 26.035 mm | 25.654 mm | Bulk | 1-1617754-8 | |||||
Mfr: M83536/16-020L TTI: M83536/16-020L TE Connectivity Availability: 0In Stock50 On Order Expected 05-Apr-27 Industrial Relays M83536/16-020L | 0In Stock50 On Order Expected 05-Apr-27 | Bulk | 1617786-6 | ||||||||||||||||||||
Mfr: FCA-150-KX4 TTI: FCA-150-KX4 TE Connectivity / CII Availability: 0In StockIndustrial Relays FCA-150-KX4=50 AMP 1PST/NO DM RELAY | 0In Stock | Military / Aerospace Relays | FCA 50 Amp Relay | Bulk | 9-1617805-3 | ||||||||||||||||||
Mfr: T92S7D12-6 TTI: T92S7D12-6 TE Connectivity Availability: 0In StockIndustrial Relays POWER RELAY 6V 30A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 6 VDC | 22 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 1-1393212-2 | |||||
Mfr: T9AS5D12-5 TTI: T9AS5D12-5 TE Connectivity / P&B Industrial Relays SPDT 20A 5VDC 25Ohm POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 5 VDC | 25 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-9 | |||||
Mfr: M83536/2-024L TTI: M83536/2-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0224L 4-1617758-9 | ||||
Mfr: T9GV5L14-5 TTI: T9GV5L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558660-1 | |||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 12 VDC | 15 Ohms | 800 mA | 12 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021432 | |||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 75 A | Screw | Non-Latching | 24 VDC to 28 VDC | 76 Ohms | 368.4 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060227 | ||||||||
Mfr: T92P7D22-48 TTI: T92P7D22-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST-NO 40A 48VDC PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 48 VDC | 1.39 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 7-1393211-2 | |||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 240 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 6-1415075-1 | ||||
Mfr: T92S7A12-120 TTI: T92S7A12-120 TE Connectivity / P&B Industrial Relays DPST-NO 30A 110/120VAC PCB RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 120 VAC | 950 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 9-1393211-7 | |||||
Mfr: T9AS5D12-9 TTI: T9AS5D12-9 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 20A, 9VDC 1 Form C(CO) PCB MNT | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 9 VDC | 81 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 4-1393210-0 | |||||
Mfr: T9AS1L22-12 TTI: 2-1419104-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS1L22-12=RELAY QC/PC SEAL P | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 12 VDC | 155 Ohms | 76 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S1L22-12 T9AS1L22-12 | |||
Mfr: T9AS1D12-110 TTI: T9AS1D12-110 TE Connectivity / P&B Availability: 0In StockIndustrial Relays PCB SPST-NO 110VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 110 VDC | 12.1 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-2 | |||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 8-1415074-1 | ||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | 1 Form C (SPDT-NO, NC) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | 16.5 mm | 54.1 mm | Bulk | 5-1618239-0 | ||||||||
0In Stock | Panel Mount | Power Relays | J Form Lead | 2 Form C (DPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCB-205-0123M |