TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Bulk | 6-1618241-1 | ||||||||
Mfr: M83536/15-017M TTI: M83536/15-017M TE Connectivity / CII Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays M83536/15-017M | 0In Stock250 On Order Expected 05-Apr-27 | Military / Aerospace Relays | 4 Form C (4PDT-NO, NC) | FCA-410 | Bulk | FCA-410-1517M 1617754 | |||||||||||||||||
Mfr: M83536/16-021L TTI: M83536/16-021L TE Connectivity Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays FCA-410-1621L | 0In Stock250 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 26.035 mm | 26.035 mm | 25.654 mm | Bulk | 1-1617754-8 | |||||
Mfr: M83536/16-020L TTI: M83536/16-020L TE Connectivity Availability: 0In Stock50 On Order Expected 05-Apr-27 Industrial Relays M83536/16-020L | 0In Stock50 On Order Expected 05-Apr-27 | Bulk | 1617786-6 | ||||||||||||||||||||
Mfr: FCA-150-KX4 TTI: FCA-150-KX4 TE Connectivity / CII Availability: 0In StockIndustrial Relays FCA-150-KX4=50 AMP 1PST/NO DM RELAY | 0In Stock | Military / Aerospace Relays | FCA 50 Amp Relay | Bulk | 9-1617805-3 | ||||||||||||||||||
Mfr: T92S7D12-6 TTI: T92S7D12-6 TE Connectivity Availability: 0In StockIndustrial Relays POWER RELAY 6V 30A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 6 VDC | 22 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 1-1393212-2 | |||||
Mfr: T9AS5D12-5 TTI: T9AS5D12-5 TE Connectivity / P&B Industrial Relays SPDT 20A 5VDC 25Ohm POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 5 VDC | 25 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-9 | |||||
Mfr: M83536/2-024L TTI: M83536/2-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0224L 4-1617758-9 | ||||
Mfr: T9GV5L14-5 TTI: T9GV5L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558660-1 | |||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 12 VDC | 15 Ohms | 800 mA | 12 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021432 | |||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 75 A | Screw | Non-Latching | 24 VDC to 28 VDC | 76 Ohms | 368.4 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060227 | ||||||||
Mfr: T9AS1L12-12 TTI: T9AS1L12-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 30A 12VDC 250 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 2-1393210-4 | |||||
Mfr: T92P11D24-24 TTI: T92P11D24-24 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 3-1423008-6 | |||||
Mfr: K10P-11AT5-120 TTI: K10P-11AT5-120 TE Connectivity Availability: 0In StockIndustrial Relays DPDT FLANGE MNT 120V | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect Terminal | Non-Latching | 120 VAC | 3.9 kOhms | 11 mA | 120 VAC | Silver Tin Oxide Indium (AgSnOIn) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Box | 3-1393144-3 | |||
Mfr: M83536/15-022M TTI: M83536/15-022M TE Connectivity / Raychem Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays 28V 10A 4 Form C (4PDT) 4 CO | 0In Stock250 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Bulk | FCA-410-1522M 1617754-3 | ||||||
Mfr: M83536/16-022L TTI: M83536/16-022L TE Connectivity / Raychem Availability: 0In Stock100 On Order Expected 05-Apr-27 Industrial Relays M83536/16-022L | 0In Stock100 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 26.035 mm | 26.035 mm | 25.654 mm | Bulk | FCA-410-1622L 2-1617754-0 | ||||
Mfr: M83536/2-027M TTI: M83536/2-027M TE Connectivity / AMP Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0227M 5-1617758-3 | ||||
0In Stock | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form B (SPST-NC) | 25 A | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Bulk | 1-1618256-5 | ||||||||
Mfr: M83536/37-002L TTI: M83536/37-002L TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-3702L | 0In Stock | Military / Aerospace Relays | Bulk | 5-1617791-1 | |||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | PT581024 | ||||||
Mfr: FCA-325-CY2 TTI: FCA-325-CY2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Hook | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 12 VDC | FCA-325 | Bulk | 6-1617753-3 | |||||||||||
Mfr: FCA-210-BY4 TTI: FCA-210-BY4 TE Connectivity Availability: 0In StockIndustrial Relays RELAY FCA-210-BY4 | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 8-1617751-8 | ||||
Mfr: M6106/19-007 TTI: M6106/19-007 TE Connectivity / CII Availability: 0In StockIndustrial Relays M6106/19-007 FCA-125-7 | 0In Stock | Military / Aerospace Relays | Bulk | FCA-125-7,5-1617748-4 | |||||||||||||||||||
Mfr: FCB-205-BZ4 TTI: FCB-205-BZ4 TE Connectivity / CII Availability: 0In StockIndustrial Relays MILITARY RELAY | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Plug Pin | DPDT (2 Form C) | 5 A | Plug Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | 7-1617758-9 | ||||
Mfr: K10P-11D15-48 TTI: K10P-11D15-48 TE Connectivity Availability: 0In StockIndustrial Relays DPDT 15A GEN PURPOSE MINATURE RELAY | 0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 48 VDC | 2.6 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Box | 5-1393144-9 |