TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Power Relays | Solder Pin | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCA-125-15 | |||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Bulk | 1558676-7 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 3.39 kOhms | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-0 | ||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A) | 65 A | Turret | Non-Latching | 26.5 VDC | 120 Ohms | 25 kVDC | 46.2 mm | 46.2 mm | 58 mm | Bulk | 5-1618278-7 | |||||||
Mfr: HC-3/12VDC TTI: HC-3/12VDC TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPDT 12VDC 18A LOAD SWITCH RELAY | 0In Stock | Panel Mount | Industrial Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 18 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Silver | Bulk | 3-1618274-8 | ||||||||
Mfr: FCB-205-AY4 TTI: FCB-205-AY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCB-205-AY4 | 0In Stock | Industrial Relays | Bulk | 6-1617758-9 | |||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | 28 mm | 22.5 mm | 30 mm | Bulk | 7-1419111-1 | |||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Bulk | 6-1618241-0 | ||||||||
Mfr: MS27418-2D TTI: MS27418-2D TE Connectivity / DEUTSCH Industrial Relays HERMETICALLY SEALED RELAY 28V | 0In Stock | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Non-Latching | 28 VDC | 160 Ohms | Silver Cadmium Oxide (AgCdO) | 38.89 mm | 37.211 mm | 61.214 mm | Bulk | ||||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 1-1415075-1 | ||||
0In Stock | Through Hole | Military / Aerospace Relays | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 10.41 mm | 16.25 mm | Bulk | FCB-205-0122M 3-1617758-0 | |||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1-1393194-9 | ||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 230 VAC | 19.465 kOhms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 9-1419111-1 | ||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | PT371024 | ||||||
Mfr: OJT-SS-105HM,00000 TTI: 2071508-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJT-SS-105HM,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 15.2 mm | Bulk | |||||||
0In Stock | Military / Aerospace Relays | Bulk | 5-1617791-0 | ||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558665-3 | ||||||
0In Stock | Power Relays | Bulk | |||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCA-125-21 | |||||||||||||||
0In Stock | Military / Aerospace Relays | General Purpose Relay | 96.6 mA | 28 VDC | Bulk | FCA-325-BY4 | |||||||||||||||||
Mfr: T92P7A22-277 TTI: T92P7A22-277 TE Connectivity / Raychem Industrial Relays DPST-NO 30A 277VAC UL Class F ins | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 277 VAC | 5.485 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.3 mm | 34.5 mm | 30.7 mm | Bulk | 6-1393211-3 | ||||
0In Stock | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 12 VDC | Bulk | FCB-205-0110M | |||||||||||||||
0In Stock | Power Relays | 4PDT (4 Form C) | 5 A | Non-Latching | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Bulk | FCB-405-0524M | ||||||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | Bulk | FCA-410-1524M | ||||||||
0In Stock | Power Relays | Bulk | FCA-125-20 |