TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Bulk | FC-325-5 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 80 Ohms | 150 mA | FCA 210 | Bulk | FCA-210-1015M | |||||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 240 VAC | 1.2 kOhms | 4.3 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 3-1393127-0 | ||||||
0In Stock | Panel Mount | Power Relays | Rotary | Screw | 4 Form C (4PDT-NO, NC) | 10 A | Screw | Non-Latching | 115 VAC | 66 Ohms | 215 mA | 66.68 mm | 79.5 mm | Bulk | 1393139-2 | ||||||||
Mfr: T9AV1D12-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 30A 12VDC 250 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Solder Pin | Non-Latching | 12 VDC | 144 Ohms | 240 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 4-1393210-3 | |||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Tray | 1-1393210-3 | ||||||
Mfr: T9AS5D12-18 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays 20 AMP 18VDC SPDT | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 18 VDC | 324 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 3-1393210-4 | ||||||
Mfr: FCA-210-BZ2 TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays MILITARY RELAY | 0In Stock | Military / Aerospace Relays | 10 A | 9-1617751-0 | |||||||||||||||||||
Not Available Online | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 1.2 kOhms | 43 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 1-1393127-2 | ||||||
Mfr: FCA-210-CW4 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays FCA 10-25 Amp Relay | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 9-1617751-6 | ||||
Mfr: T77V1D3-12 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 3A 12VDC | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | 2-1393194-6 | ||||||
Not Available Online | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 1-1393127-6 | ||||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 9-1393129-5 | ||||||
Mfr: PRD-3DH0-24 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO-DM 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 8-1393127-6 | |||||
0In Stock | Socket | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 110 VDC | 11 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | 5-1393144-4 | |||||||
Mfr: K10P-11A15-6 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays DPDT SOCKET MT 6VAC | Not Available Online | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 6 VAC | 10.5 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | 4-1393144-4 | |||||||
Mfr: FCB-405-0617L TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays MILITARY RELAY | 0In Stock | Industrial Relays | 7-1617760-6 | ||||||||||||||||||||
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Stud | 1 Form A (SPST-NO) | 350 A | Screw | 28 VDC | 82 Ohms | 400 mA | 28 VDC | Silver | 98 mm | 135 mm | 56.5 mm | ||||||||
Mfr: M83536/10-027L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/10-027L | 0In Stock | Military / Aerospace Relays | 4-1617784-2 | ||||||||||||||||||||
Mfr: M6106/19-004 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M6106/19-004 | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.63 mm | 13.3 mm | 33.6 mm | 4-1617748-0 | |||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 26.04 mm | 13.34 mm | 1-1617788-2 | |||||||
Mfr: M83536/37-005L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-3705L | 0In Stock | Military / Aerospace Relays | 5-1617791-4 | ||||||||||||||||||||
0In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 12 VDC | 20 Ohms | 600 mA | 12 VDC | Silver | 80 mm | 62 mm | 50 mm | |||||||||
0In Stock | Power Relays | 16PDT (16 Form C) | Non-Latching | 620 mA | MDR | 127 mm | 1-1393139-8 | ||||||||||||||||
Not Available Online | Power Relays | 8 Form C (8PDT-NO, NC) | Latching | 150 mA | MDR | 89.7 mm | 2-1393139-9 |