TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/37-004L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/37-004L | 0In Stock | Military / Aerospace Relays | 5-1617791-3 | ||||||||||||||||||||
Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form B) | 20 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | 1558667-3 | |||||||
Mfr: T9GV5L24-24 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L24-24 | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | 1558670-7 | |||||
Mfr: FCA-150-CY4 TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 1 Form X 1 Form C 28V 50A | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | FCA 50 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 1-1617795-4 | |||||
Mfr: FCA-150-BX4 TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 1 Form X 1 Form C 28V 50A | 0In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Stud | SPST (1 Form X) | Stud | Non-Latching | 28 VDC | FCA 50 Amp Relay | 1617795-9 | ||||||||||||
Mfr: FCA-210-FZ9 TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays MILITARY RELAY FCA-410-1612L | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 115 VAC | 3.8 kOhms | 30 mA | 115 VAC, 200 VAC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617752-3 | |||||
0In Stock | Power Relays | 1618277-9 | |||||||||||||||||||||
Mfr: FCA-125-24 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 1FormC SPDT 28VDC | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 3-1617748-0 | ||||
0In Stock | Power Relays | 6-1618239-5 | |||||||||||||||||||||
Mfr: KC-32/12VDC TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays RELAY VACUUM SPS | 0In Stock | Power Relays | Turret | SPST (1 Form B) | Turret | 12 VDC | 25 kVDC | 7-1618278-2 | |||||||||||||||
Mfr: FCA-410-1616M TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays 4FormC 4PDT 12VDC | 0In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Lug | Non-Latching | 12 VDC | 1-1617754-2 | ||||||||||||
Mfr: FCA-125-DY9 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Panel Mount | Military / Aerospace Relays | Plug Pin | 1 Form C (SPDT-NO, NC) | Non-Latching | FCA-125 | 8-1617748-6 | |||||||||||||||
Mfr: FCA-410-1513M TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M83536/15-013M | Not Available Online | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 12 VDC | 70 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 9-1617753-9 | |||||
Mfr: FCB-205-0210M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/2-010M | 0In Stock | Panel Mount | Military / Aerospace Relays | Solder Pin | DPDT (2 Form C) | Non-Latching | 12 VDC | 4-1617758-1 | |||||||||||||||
Mfr: FCB-405-AY4 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 0.81 in | 0.81 in | 0.64 in | 9-1617760-6 | ||||||
Mfr: FCA-210-1024M TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays M83536/10-024M | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617749-2 | ||||||
Mfr: FCB-205-0224L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays 2FormC (DPDT) 28VDC | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | 4-1617758-9 | |||||
Mfr: FCA-325-CY3 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/2-024M | 0In Stock | Flange Mount | Military / Aerospace Relays | Solder Hook | 3 Form C (3PDT-NO, NC) | Non-Latching | 28 VDC | FCA-325 | 6-1617753-4 | ||||||||||||||
0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 3-1617748-4 | ||||||
Mfr: PRD-11AJ0-120 TTI: Not Assigned TE Connectivity / P&B Industrial Relays 20AMP120VAC 2FORMC DPDT 2C/O | Not Available Online | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 2-1393127-0 | ||||||
0In Stock | Power Relays | 1616132-1 | |||||||||||||||||||||
Mfr: PRD-3DY0-24 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays SPST-NO-DM 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 9-1393127-6 | |||||
0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 115 VAC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 1617752-2 | ||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 4-1617748-6 | |||||
Mfr: FCA-410-1620M TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M83536/16-020M | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 1-1617754-7 |