TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCA-210-0922M TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Military / Aerospace Relays | 9-1617748-6 | ||||||||||||||||||||
Mfr: FCA-210-0927M TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Military / Aerospace Relays | 1617749-3 | ||||||||||||||||||||
Mfr: FCA-210-1001L TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays | 0In Stock | Military / Aerospace Relays | M83536/10-001L 1617784-6 | ||||||||||||||||||||
Mfr: FCA-125-AY4 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays Mid-RangeFCA 25 Amp Relay | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | 6-1617748-1 | ||||
0In Stock | Power Relays | M83536/6-011L 4-1617787-9 | |||||||||||||||||||||
0In Stock | Power Relays | 1616131-1 | |||||||||||||||||||||
0In Stock | Power Relays | 6-1618239-4 | |||||||||||||||||||||
Mfr: FCA-210-0926M TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Panel Mount | Military / Aerospace Relays | Solder Hook | DPDT (2 Form C) | 28 VDC | 320 Ohms | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 1617749-2 | |||||||||||||
Mfr: FCB-205-0223M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Flange Mount | Power Relays | Polarized | Solder Hook | DPDT (2 Form C) | Solder Hook | Non-Latching | 28 VDC | FCB 5-10 Amp Relay | 4-1617758-8 | ||||||||||||
Mfr: FCB-405-0622M TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Socket | Military / Aerospace Relays | Mid Range Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 0.81 in | 0.81 in | 0.64 in | 8-1617760-3 | |||||
Mfr: T92P11A22-12 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays DPDT 20A 12VAC PWR PCB/PNL MNT RLY | Not Available Online | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VAC | 9.1 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | 3-1393211-9 | ||||||
Mfr: T9AS1D12-22 TTI: Not Assigned TE Connectivity / P&B Industrial Relays SPST-NO 30A 22VDC POWER RELAY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 1-1393210-6 | |||||
Mfr: 5-1618276-0 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays K62C741=RELAY VACUUM, SPDT | 0In Stock | Wire Leads | SPST (1 Form A), SPST (1 Form B) | Turret | 12 VDC | 25 kVDC | |||||||||||||||||
Mfr: 6-1618278-4 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays KC-28/12VDC=RELAY PRESSURIZED | 0In Stock | Turret | SPST (1 Form A) | Turret | 12 VDC | 25 kVDC | |||||||||||||||||
Mfr: FCA-210-1027M TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617749-5 | |||||
Mfr: FCA-410-1522M TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 28V 10A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 43.64 mm | 26.04 mm | 25.65 mm | 1617754-3 | ||||
0In Stock | Turret | SPST (1 Form A) | Turret | 12 VDC | 25 kVDC | ||||||||||||||||||
Mfr: FCA-210-0901M TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays | 0In Stock | Military / Aerospace Relays | FCA-210 | M83536/9-001M 8-1617787-0 | |||||||||||||||||||
Not Available Online | Through Hole | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 110 VDC | 11 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | 6-1393144-5 | |||||||
Mfr: PRD-7AY0-120 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST-NO S TER 120VAC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Tray | 1393130-7 | ||||
Mfr: PRD-7AY0-240 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST-NO HV DTY 240AC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 240 VAC | 1.2 kOhms | 43 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 1-1393130-0 1-1393130 | |||||
Mfr: PRD-7DY0-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST-NO HVY DTY 12DC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 12 VDC | 71 Ohms | 169 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 2-1393130-8 | |||||
Not Available Online | Vacuum Relay | SPST (1 Form A) | |||||||||||||||||||||
Mfr: FCB-205-0222M TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 20.57 mm | 10.41 mm | 16.26 mm | 4-1617758-7 | |||||
Mfr: FCB-205-0228M TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineIndustrial Relays RELAY DPDT 5A 48VDC HERM | Not Available Online | Socket | Military / Aerospace Relays | Mid Range Relay | Plug Pin | DPDT (2 Form C) | 5 A | Plug Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 20.57 mm | 10.41 mm | 16.26 mm | 5-1617758-4 |