TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCA-125-17 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M6106/19-017 | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617748-3 | ||||
Mfr: 1-1721260-1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays OJ-SH-112LMH2 | Not Available Online | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 8 A | Non-Latching | 12 VDC | 720 Ohms | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.7 mm | OJ-SH-112LMH2 | |||||||
0In Stock | Power Relays | 6-1617760-2 | |||||||||||||||||||||
0In Stock | Power Relays | M83536/5-025L 1-1617787-5 | |||||||||||||||||||||
Mfr: FCA-210-0910M TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays | 0In Stock | Military / Aerospace Relays | M83536/9-010M 9-1617787-6 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | FCA-410 | M83536/16-027M 1-1617786-1 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | FCA-410 | M83536/16-028M 2-1617754-5 | ||||||||||||||||||||
Mfr: 8-1616272-7 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 37255010=RELAY ASSY | 0In Stock | ||||||||||||||||||||||
Mfr: K10P-11A15-24 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays DPDT SOCKET MT 24VAC | Not Available Online | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 24 VAC | 160 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | 4-1393144-1 | |||||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 2-1393127-6 | ||||||
Mfr: K10P-11A15-12 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays DPDT SOCKET MT 12VAC | Not Available Online | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 12 VAC | 43 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | 3-1393144-9 | |||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form A (SPST-NO) | 5 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | 1618241-9 | |||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | 4-1617748-0 | |||||
0In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 8 Form C (8PDT-NO, NC) | Screw | Non-Latching | 28 VDC | 76 Ohms | 362 mA | 89.7 mm | 1393139-9 | |||||||||||
0In Stock | Industrial Relays | M83536/6-031L 7-1617787-2 | |||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 3.5 kVDC | 1618274-1 | |||||||||||||||
Mfr: PRD-11DH0-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPDT HVY DUTY 12VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 71 Ohms | 169 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 4-1393127-7 | |||||
Mfr: PRD-11DG0-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPDT 30A 12VDC OPEN | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 71 Ohms | 169 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 3-1393127-5 | |||||
Mfr: PRD-11DH0-110 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPDT SCR TERM 110VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 110 VDC | 6.05 kOhms | 8.2 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Tray | 4-1393127-6 | ||||
Mfr: M83536/11-002L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 3-1617784-9 | |||||||||||||||||||||
Mfr: M83536/37-004L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/37-004L | 0In Stock | Military / Aerospace Relays | 5-1617791-3 | ||||||||||||||||||||
Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form B) | 20 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | 1558667-3 | |||||||
Mfr: T9GV5L24-24 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L24-24 | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | 1558670-7 | |||||
Mfr: FCA-150-CY4 TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 1 Form X 1 Form C 28V 50A | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | FCA 50 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 1-1617795-4 |