TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCB-205-0224M TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | Not Available Online | Flange Mount | Power Relays | Mid Range Relay | Plug Pin | DPDT (2 Form C) | 5 A | Non-Latching | 28 VDC | 500 Ohms | 125 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 5-1617758-0 | |||||||||
Mfr: FCB-405-0620M TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | Not Available Online | Socket | Power Relays | Polarized | Solder Pin | 4 Form C (4PDT-NO, NC) | Plug Pin | Non-Latching | 28 VDC | FCB 5-10 Amp Relay | 8-1617760-0 | ||||||||||||
0In Stock | Power Relays | Turret | SPST (1 Form B) | Turret | 26.5 VDC | 25 kVDC | 7-1618278-6 | ||||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | Turret | Non-Latching | 46.2 mm | 46.2 mm | 58 mm | 7-1618278-3 | |||||||||||||
Mfr: FCA-210-0918M TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays | 0In Stock | Military / Aerospace Relays | M83536/9-018M 1-1617788-1 | ||||||||||||||||||||
0In Stock | Power Relays | 1-1616131-3 | |||||||||||||||||||||
0In Stock | Through Hole | Solder Pin | 1 Form A (SPST-NO) | 8 A | Non-Latching | 12 VDC | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | ||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 4-1393127-9 | ||||||
0In Stock | Power Relays | 1618008-1 | |||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Latching | 28 VDC | 36 Ohms | 778 mA | 79.5 mm | 9-1393139-3 | |||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Solder Pin | Non-Latching | 24 VDC | 576 Ohms | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | T9AS5D12-24 | |||||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 115 VAC, 28 VDC | 6-1618274-1 | |||||||||||||||
Mfr: PRD-3DY0-110 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO-DM 110VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 25 A | Non-Latching | 110 VDC | 6.05 kOhms | 18.2 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 9-1393127-4 | |||||
Mfr: T9AS5D22-110 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays SPDT PC MOUNT 110VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 110 VDC | 12.1 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 3-1419104-2 | |||||
0In Stock | Industrial Relays | General Purpose Power Relay | SPST (1 Form X) | 1 kA | 18.5 Ohms | 2 A | 28 VDC | 170 mm | 107 mm | 163 mm | |||||||||||||
0In Stock | Chassis Mount | General Purpose Relay | SPST (1 Form A) | 300 A | 28 VDC | 62 Ohms | Silver | 100 mm | 84 mm | 55.5 mm | |||||||||||||
Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 25 A | Solder Hook | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | 4-1617806-1 | ||||||
Mfr: 4-1617810-3 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays FCA-215-HX3=DPDT 15A MID-RANGE RELAY | 0In Stock | Military / Aerospace Relays | DPDT (2 Form C) | 15 A | Non-Latching | 28 VDC | 320 Ohms | Silver Cadmium | |||||||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 12 VDC | 320 Ohms | 17 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
0In Stock | Military / Aerospace Relays | 6-1617783-9 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 2-1617784-7 | |||||||||||||||||||||
Mfr: T9GV2L14-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV2L14-12 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | 1558662-3 | ||||||
Mfr: T9GV2L14-24 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV2L14-24 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | 1558662-7 | ||||||
0In Stock |