TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCA-150-CX4 TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 1 Form X 1 Form C 28V 50A | 0In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Stud | SPST (1 Form X) | Stud | Non-Latching | 28 VDC | FCA 50 Amp Relay | 1-1617795-3 | ||||||||||||
Mfr: FCA-410-1619M TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays MILITARY RELAY | 0In Stock | Military / Aerospace Relays | 1-1617754-5 | ||||||||||||||||||||
Mfr: FCA-410-1622L TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays MILITARY RELAY | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617754-0 | ||||
0In Stock | Power Relays | M83536/5-002M 8-1617786-0 | |||||||||||||||||||||
Mfr: PRDA-11AYA-24 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineIndustrial Relays DPDT HVY DUTY 24VAC | Not Available Online | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Screw | Non-Latching | 24 VAC | 12 Ohms | 41 mA | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 8-1393131-0 8-1393131 | |||||
Mfr: M83536/10-021L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/10-021L | 0In Stock | Military / Aerospace Relays | 4-1617784-0 | ||||||||||||||||||||
Mfr: FCA-210-0924M TTI: Not Assigned TE Connectivity / Agastat Availability: Not Available OnlineIndustrial Relays MILITARY RELAY | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 1617749 | ||||||
Mfr: FCA-210-CY4 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays MILITARY RELAY FCA-210-DY8 | 0In Stock | Military / Aerospace Relays | FCA 10-25 Amp Relay | 1617752-6 | |||||||||||||||||||
Mfr: FCA-325-CX2 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 3FormC (3PDT) 12VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 12 VDC | 70 Ohms | 171.4 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | 5-1617753-8 | ||||
Mfr: FCA-125-34 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-125-34 | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 3-1617748-7 | ||||||
Mfr: FCA-215-HX4 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Military / Aerospace Relays | FCA-215 | 4-1617752-4 | |||||||||||||||||||
0In Stock | Socket | 4PDT (4 Form C) | 10 A | Socket Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | M83536/16-034M M83536 FCA-410-1634M | ||||||||||||
Mfr: M83536/36-004L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/36-004L | 0In Stock | Military / Aerospace Relays | 4-1617791-5 | ||||||||||||||||||||
Mfr: 2-1618007-7 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays RELAY VACUUM SPST-NO | 0In Stock | Panel Mount | 5 A | Stud | 28 VDC | 290 Ohms | 96.6 mA | 270 VDC | |||||||||||||||
Mfr: 29.314.12.900 TTI: Not Assigned TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-314-12-900 | 0In Stock | Bracket Mount | Power Relays | Standard | Screw | 1 Form X (SPST-NO) | 300 A | 18 VDC | 62 Ohms | 400 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | K1021419 | ||||||||||
Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 720 Ohms | 17 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 2.88 kOhms | 80 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 125 Ohms | 40 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
Mfr: T9GV1L24-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV1L24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | 1558671-3 | |||||
Mfr: T9GV1L24-24 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV1L24-24 | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | 1558671-7 | |||||
Mfr: T9GV2L14-5 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV2L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 20 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | 1558662-1 | ||||||
0In Stock | Turret | SPST (1 Form A) | Turret | 12 VDC | 25 kVDC | ||||||||||||||||||
Mfr: FCA-210-0901M TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays | 0In Stock | Military / Aerospace Relays | FCA-210 | M83536/9-001M 8-1617787-0 | |||||||||||||||||||
Not Available Online | Through Hole | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 110 VDC | 11 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | 6-1393144-5 | |||||||
Mfr: PRD-7AY0-120 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST-NO S TER 120VAC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Tray | 1393130-7 |