TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCB-205-0224L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays 2FormC (DPDT) 28VDC | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | 4-1617758-9 | |||||
Mfr: FCA-325-CY3 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/2-024M | 0In Stock | Flange Mount | Military / Aerospace Relays | Solder Hook | 3 Form C (3PDT-NO, NC) | Non-Latching | 28 VDC | FCA-325 | 6-1617753-4 | ||||||||||||||
0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 3-1617748-4 | ||||||
Mfr: PRD-11AJ0-120 TTI: Not Assigned TE Connectivity / P&B Industrial Relays 20AMP120VAC 2FORMC DPDT 2C/O | Not Available Online | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 2-1393127-0 | ||||||
0In Stock | Power Relays | 1616132-1 | |||||||||||||||||||||
Mfr: PRD-3DY0-24 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays SPST-NO-DM 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 9-1393127-6 | |||||
0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 115 VAC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 1617752-2 | ||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 4-1617748-6 | |||||
Mfr: FCA-410-1620M TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M83536/16-020M | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 1-1617754-7 | ||||
Mfr: FCB-405-0625M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 4FormC 4PDT 28VDC | 0In Stock | Socket | Military / Aerospace Relays | Mid Range Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 0.81 in | 0.81 in | 0.64 in | 8-1617760-6 | |||||
Mfr: T9AS5L22-24 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays SPDT 20A 24VDC POWER RELAY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 4-1419104-1 | |||||
Mfr: M83536/10-012M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays FCA-210-1012M | 0In Stock | Military / Aerospace Relays | 2-1617784-5 | ||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | 10 A | Socket Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | M83536/10-038M M83536 FCA-210-1038M | ||||||||||||
0In Stock | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | FCA-125-3 | ||||||||||||||||
0In Stock | K1013796 | ||||||||||||||||||||||
Mfr: FCA-410-1520M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays MID RANGE RELAY FCA-410-1520M | 0In Stock | Military / Aerospace Relays | 1617754-1 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 4-1617791-3 | |||||||||||||||||||||
0In Stock | 4-1617791-2 | ||||||||||||||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
0In Stock | Military / Aerospace Relays | FCA-125 | M83536/36-002L 4-1617791-3 | ||||||||||||||||||||
0In Stock | Power Relays | M83536/2-017M M83536 FCB-205-0217M | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | DPDT (2 Form C) | 10 A | Solder Pin | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | |||||||||||
0In Stock | Panel Mount | General Purpose Relay | Solder Pin | 3PDT (3 Form C) | 25 A | Solder Pin | Non-Latching | 12 VDC | 290 Ohms | 41.4 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | ||||||||
0In Stock | Power Relays | FCB-405-0632M | |||||||||||||||||||||
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 780 mA | 28 VDC | Silver | 55.65 mm |