TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCA-410-CY3 TTI: 3-1617753-8 TE Connectivity / DEUTSCH Availability: 0In StockIndustrial Relays FCA-325-AY3 | 0In Stock | Panel Mount | Plug Pin | 3 Form C (3PDT-NO, NC) | Non-Latching | 28 VDC | Bulk | ||||||||||||||||
Mfr: 1-1617788-6 TTI: 1-1617788-6 TE Connectivity Availability: 0In StockIndustrial Relays M83536/9-026L | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: T9AS1D22-22 TTI: T9AS1D22-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 30A 22VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 2-1419104-0 | ||||
Not Available Online | Bulk | ||||||||||||||||||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 300 A | Screw | 24 VDC | 62 Ohms | 400 mA | Silver | 143 mm | 62 mm | 55.5 mm | Bulk | ||||||||
Mfr: 4-1618240-0 TTI: 4-1618240-0 TE Connectivity Availability: 0In StockIndustrial Relays K43P334=RELAY, VAC SPST LATCHI | 0In Stock | Panel Mount | Wire Leads | 1 Form P (SPST) | 24 A | Wire Leads | 26.5 VDC | 10 kVDC | Bulk | ||||||||||||||
Mfr: M83536/36-007L TTI: 4-1617791-8 TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-3607L | 0In Stock | Military / Aerospace Relays | Power Relay | Solder Hook | 25 A | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC | Silver Cadmium | Bulk | FCA-125-3607L | ||||||||||
Mfr: T9AS1D14-24 TTI: T9AS1D14-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays POWER RELAY 24V 30A 1NO THT | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Solder Pin | Non-Latching | 24 VDC | 240 VAC | Silver Tin Oxide Indium (AgSnOIn) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 6-1423091-3 | |||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form B (SPST-NC) | 25 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 16.5 mm | 55.4 mm | Bulk | 1-1618240-1 | |||||||||
0In Stock | Power Relays | Bulk | 1616131-7 | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 230 VAC, 230 VDC | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-4 | |||||||||
0In Stock | Flange Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 300 A | 24 VDC | 62 Ohms | 400 mA | Silver | 108 mm | 78 mm | 60 mm | Bulk | |||||||||
0In Stock | Panel Mount | SPST (1 Form A) | 500 A | Screw | 28 VDC | 82 Ohms | Silver | 135 mm | 79 mm | 108 mm | Bulk | ||||||||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 16 VDC | 9 Ohms | 12 VDC | Silver Tin | Bulk | K1151963 | ||||||||||||||
Mfr: T92P7D22-22 TTI: T92P7D22-22 TE Connectivity Availability: 0In StockIndustrial Relays DPST 30A 22VDC PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 22 VDC | 294 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 7-1393211-0 | |||||
Mfr: FCA-325-CV8 TTI: FCA-325-CV8 TE Connectivity Availability: 0In StockIndustrial Relays MILITARY RELAY FCA-325-CX3 | 0In Stock | Flange Mount | Military / Aerospace Relays | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Non-Latching | 115 VAC | FCA-325 | Bulk | 5-1617753-2 | ||||||||||||
Mfr: T9CP5A54-120 TTI: 1-1649341-9 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9CP5A54-120 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 120 VAC | 2.8 kOhms | 277 VAC | Silver Tin Oxide (AgSnO) | 50.3 mm | 27.5 mm | 28 mm | Bulk | T9CP5A54-120 | ||||||
Mfr: T92P7D24-12 TTI: T92P7D24-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T92P7D24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 2-1423008-2 | |||||
Mfr: M83536/15-022L TTI: 5-1617785-8 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/15-022L | 0In Stock | Military / Aerospace Relays | 4PDT (4 Form C) | 10 A | 28 VDC | 290 Ohms | 96.6 mA | 200 VAC | Silver Cadmium | Bulk | |||||||||||||
Mfr: K43B334 TTI: 1-1618240-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays K43B334=RELAY,VACUUM SPST-NC | 0In Stock | Panel Mount | Wire Leads | 1 Form B (SPST-NC) | 25 A | Wire Leads | 26.5 VDC | 10 kVDC | Bulk | K43B334 | |||||||||||||
Mfr: OJ-SS-109LMHF,000 TTI: 1721083-5 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Miniature PCB Relay | 0In Stock | Through Hole | Solder Pin | 1 Form A (SPST-NO) | 8 A | Non-Latching | 9 VDC | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | OJ-SS-109LMHF,000 | |||||||||
Mfr: FC-325-SY3 TTI: FC-325-SY3 TE Connectivity Availability: 0In StockIndustrial Relays FC-325-SY3 RELAY, 3PST | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 25 A | Solder Hook | Non-Latching | 115 VAC | 160 Ohms | 550 mA | 115 VAC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | Bulk | 5-1617806-2 | |||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021035 | |||||||
0In Stock | Socket | Solder Pin | 3 Form C (3PDT-NO, NC) | Non-Latching | 28 VDC | Silver Nickel (AgNi) | Bulk | FCA-125-5 |