TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Chassis Mount | Power Relays | 8PDT (8 Form C) | 10 A | Non-Latching | 115 VAC | 66 Ohms | 215 mA | 115 VAC | Silver Cadmium | |||||||||||||
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 100 mm | 55 mm | 55.5 mm | ||||||||
0In Stock | SPST (1 Form X) | 50 A | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC | Silver Cadmium | ||||||||||||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 16 VDC | 9 Ohms | 12 VDC | Silver Tin | K1060354 | |||||||||||||||
0In Stock | Chassis Mount | Industrial Relays | SPST (1 Form A) | 300 A | Screw | 12 VDC | 2.1 Ohms to 2.6 Ohms | Silver Tin | 116.5 mm | 62 mm | 55.65 mm | ||||||||||||
Mfr: 6-1617830-1 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 3PST W/AUX, 25 AMP RELAY | 0In Stock | Stud Mount | Industrial Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 25 A | Solder Hook | Non-Latching | 115 VAC | 160 Ohms | 550 mA | 115 VAC, 200 VAC | Silver (Ag) | 38.89 mm | 38.89 mm | 42.672 mm | ||||||
Mfr: M83536/15-006L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-1506L | 0In Stock | Military / Aerospace Relays | 3-1617785-0 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 3-1617785-2 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 3-1617785-3 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 3-1617785-9 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 4-1617784-6 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 4-1617784-9 | |||||||||||||||||||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 6 VDC | 25 Ohms | 240 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.37 mm | 20.37 mm | 16.26 mm | 4-1617787-4 | ||||||
0In Stock | Military / Aerospace Relays | 5-1617784-2 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 6-1617785-6 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 7-1617785-0 | |||||||||||||||||||||
Mfr: M6106/19-025 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-25 | 0In Stock | Military / Aerospace Relays | 3-1617748-1 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 1617788-8 | |||||||||||||||||||||
Mfr: M83536/10-008L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/10-008L | 0In Stock | Military / Aerospace Relays | 1-1617784-8 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 1-1617786-5 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 8-1617785-7 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 8-1617785-9 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 8-1617787-0 | |||||||||||||||||||||
Mfr: M83536/16-013L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/16-013L | 0In Stock | Military / Aerospace Relays | 9-1617785-7 | ||||||||||||||||||||
Mfr: M83536/9-008L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/9-008L | 0In Stock | Military / Aerospace Relays | 9-1617787-2 |