TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/6-022L TTI: 1617761 TE Connectivity / CII Availability: 3In StockIndustrial Relays MILITARY RELAY | 3In Stock | Bulk | FCB-405-BY3 | ||||||||||||||||||||
Mfr: PT570L24 TTI: 6-1415001-1 TE Connectivity / Schrack Availability: 950In StockIndustrial Relays INDUSTRY RELAY 24V 16A 3CO THT | 950In Stock | Power Relays | Bulk | AMPS- C69211-000 PT570L24 | |||||||||||||||||||
Mfr: T92S7D14-12 TTI: T92S7D14-12 TE Connectivity Availability: 240In StockIndustrial Relays POWER RELAY 12V 30A 2NO THT | 240In Stock | Power Relays | T92 | Bulk | 1-1423008-6 | ||||||||||||||||||
Mfr: RT900029 (RT174018) TTI: 1393241-2 TE Connectivity Availability: 10.200In Stock11.050 On Order Expected 18-Nov-26 Industrial Relays INDUSTRIAL RELAY-SCHRACK | 10.200In Stock11.050 On Order Expected 18-Nov-26 | Tube | |||||||||||||||||||||
52In Stock | Bulk | ||||||||||||||||||||||
24In Stock | Bulk | ||||||||||||||||||||||
19In Stock | Bulk | ||||||||||||||||||||||
Mfr: PRD-11DJ0-24 TTI: 5-1393127-5 TE Connectivity Availability: 26In StockIndustrial Relays INDUSTRY RELAY 24V 20A 2CO SCR | 26In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11DJ0-24 | |||||
Mfr: T9GS1L14-15 TTI: 1558666-4 TE Connectivity Availability: 4.500In StockIndustrial Relays POWER RELAY SPST-NO 30A 15VDC | 4.500In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 15 VDC | 249 Ohms | 60 mA | 480 VAC | Silver Tin | 29.0 mm | 21.5 mm | 15.7 mm | Bulk | |||||
3In Stock | Flange mount | Power Relays | SPST (1 Form A) | 300 A | 28 VDC | 8.4 Ohms | 300 mA | Silver | 78 mm | 60 mm | 90 mm | Bulk | |||||||||||
20In Stock | Bulk | ||||||||||||||||||||||
Mfr: FCB-405-AZ3 TTI: 9-1617760-7 TE Connectivity Availability: 72In StockIndustrial Relays MILITARY RELAY | 72In Stock | Bulk | |||||||||||||||||||||
Mfr: V23401U6319B609 TTI: V23401U6319B609 TE Connectivity Availability: 590In StockIndustrial Relays V23401-U6319-B609 RESOLVER | 590In Stock | Kit | |||||||||||||||||||||
4In Stock | Stud | SPST (1 Form A) | 200 A | Non-Latching | 28 VDC | 5.2 Ohms | 28 VDC | Silver | Bulk | ||||||||||||||
Mfr: 9-1415075-1 TTI: 9-1415075-1 TE Connectivity / Schrack Availability: 100In StockIndustrial Relays INDUSTRY RELAY | 100In Stock | Industrial Relays | 4PDT (4 Form C) | 6 A | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 240 VAC | Silver Nickel (AgNi) | 73.5 mm | 27 mm | 58 mm | Bulk | |||||||||
Mfr: T92S11D12-12 TTI: 8-1393211-9 TE Connectivity Availability: 7.410In StockIndustrial Relays POWER RELAY 12V 30A 2CO THT | 7.410In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | T92-S11D12 12 T92S11D12-12 | ||||||
Mfr: T9GV1L14-12 TTI: 1558661-3 TE Connectivity Availability: 1.000In StockIndustrial Relays POWER RELAY SPDT 30A 12VDC | 1.000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | 29 mm | 21.5 mm | 15.7 mm | Bulk | |||||||
12In Stock | Bulk | ||||||||||||||||||||||
Mfr: M83536/6-012M TTI: 7-1617758-9 TE Connectivity / CII Availability: 2In StockIndustrial Relays RELAY FCB-205-BZ4 | 2In Stock | Military / Aerospace Relays | 5 A | Solder Pin | 500 Ohms | 56 mA | Silver Cadmium | Bulk | FCB-205-BZ4 | ||||||||||||||
Mfr: M83536/9-024M TTI: 1617749 TE Connectivity / CII Availability: 27In StockIndustrial Relays M83536/9-024M | 27In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 26.04 mm | 13.34 mm | Bulk | FCA-210-0924M | ||||||
20In Stock | Bulk | ||||||||||||||||||||||
12In Stock | Bulk | ||||||||||||||||||||||
12In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | Silver | 100 mm | 84 mm | 55.5 mm | Bulk | |||||||||||
Mfr: T92S7D14-24 TTI: 1-1423008-8 TE Connectivity / AMP Availability: 5.040In StockIndustrial Relays POWER RELAY | 5.040In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | T92S7D14-24 | ||||||
Mfr: PT570524 TTI: 8-1419111-7 TE Connectivity Availability: 1.000In StockIndustrial Relays INDUSTRY RELAY 24AC 6A 4CO THT | 1.000In Stock | Power Relays | Bulk | AMPS- A69177-000 PT570524 |