TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9AS1D12-48 TTI: T9AS1D12-48 TE Connectivity / P&B Availability: 0In Stock600 On Order Expected 28-Oct-26 Industrial Relays SPST-NO PC MNT 48VDC 250 | 0In Stock600 On Order Expected 28-Oct-26 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-9 | |||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | 9-1419111-3 | ||||||
0In Stock | Panel Mount | Industrial Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 18 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Silver | Bulk | 3-1618274-6 | |||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | 46.2 mm | 46.2 mm | 58 mm | Bulk | 1618278-1 | |||||||
0In Stock | General Purpose Relay | 4PDT (4 Form C) | 5 A | Socket Pin | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Bulk | FCB-405-0517M | ||||||||||||
Mfr: 6-1423008-6 TTI: 6-1423008-6 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T92HP7D1X-12 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (CO) | 50 A | Non-Latching | 12 VDC | 86 Ohms | 140 mA | 600 VAC | Silver Alloy (Ag) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Tray | |||||
0In Stock | Bulk | K1008006 | |||||||||||||||||||||
Mfr: FCB-405-BZ4 TTI: FCB-405-BZ4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 4FormC (4PDT) 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB | 0.81 in | 0.81 in | 0.64 in | Bulk | 1617761-3 | ||||
Mfr: M83536/10-027M TTI: M83536/10-027M TE Connectivity / Raychem Industrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Power Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | Bulk | FCA-210-1027M 2-1617749-5 | ||||||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 115 VAC, 28 VDC | Bulk | 4-1618274-9 | ||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Bulk | 1558676-3 | |||||
Mfr: T9AS1D12-18 TTI: T9AS1D12-18 TE Connectivity / P&B Availability: 0In StockIndustrial Relays 30 AMP 18VDC SPST NO | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 18 VDC | 324 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-5 | |||||
0In Stock | Bulk | K1013399 | |||||||||||||||||||||
Not Available Online | Bulk | K1013134 | |||||||||||||||||||||
Mfr: M83536/2-022M TTI: M83536/2-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0222M 4-1617758-7 | ||||
Mfr: T9AS5L12-24 TTI: 4-1393210-2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS5L12-24=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Solder Pin | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S5L12-24 T9AS5L12-24 | ||||
Mfr: OJ-SS-112HM,000 TTI: 1419135-3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJ-SS-112HM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Solder Pin | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | ||||||
Mfr: V23092-A1060-A201 TTI: 4-1393236-2 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | PCB Mount | Power Relays | Slim | Solder Pin | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Non-Latching | 60 VDC | 20.5 kOhms | 400 VAC | Silver Tin Oxide | 28 mm | 5 mm | 15 mm | Tube | ||||||
Mfr: PT580R24 TTI: 6-1415026-1 TE Connectivity / P&B Availability: 0In StockIndustrial Relays GPR PANEL PLUG-IN RELAY | 0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VAC | 192 Ohms | 240 VAC | Silver Nickel (AgNi) | 28 mm | 22.5 mm | 29 mm | Bulk | |||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 2-1415075-1 | ||||
Mfr: M83536/10-023L TTI: 1-1617749-9 TE Connectivity Availability: 0In Stock19 On Order Expected 12-Jan-27 Industrial Relays FCA-210-1023L | 0In Stock19 On Order Expected 12-Jan-27 | 10 A | Solder Pin | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Bulk | FCA-210-1023L | ||||||||||||||
Mfr: M83536/15-021L TTI: M83536/15-021L TE Connectivity / Raychem Availability: 0In Stock40 On Order Expected 05-Apr-27 Industrial Relays M83536/15-021L | 0In Stock40 On Order Expected 05-Apr-27 | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Bulk | FCA-410-1521L 5-1617785-7 | ||||||
Mfr: T9AS1L12-12 TTI: T9AS1L12-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 30A 12VDC 250 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 2-1393210-4 | |||||
Mfr: T92P11D24-24 TTI: T92P11D24-24 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 3-1423008-6 | |||||
Mfr: K10P-11AT5-120 TTI: K10P-11AT5-120 TE Connectivity Availability: 0In StockIndustrial Relays DPDT FLANGE MNT 120V | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect Terminal | Non-Latching | 120 VAC | 3.9 kOhms | 11 mA | 120 VAC | Silver Tin Oxide Indium (AgSnOIn) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Box | 3-1393144-3 |