Industrial Relays
11.560 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T77S1D3-05 TTI: T77S1D3-05 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 3A 5VDC | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1-1393194-3 | |||||
Mfr: T77S1D10-24 TTI: T77S1D10-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 10A 24VDC | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 1.28 kOhms | 18.75 mA | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-0 1-1393194 | ||||
0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Box | 6-1393144-6 | |||||
Mfr: FC-335-SY4 TTI: FC-335-SY4 TE Connectivity / CII Availability: 0In StockIndustrial Relays Screw, Bracket 28 Vdc Suppressed | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | Bulk | 1617807-4 | ||||
0In Stock5 On Order Expected 28-Dec-26 | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form B) | 5 A | Solder Pin | Non-Latching | 26.5 VDC | 290 Ohms | 5 A | 10 kVDC | G81B | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | ||||||
Mfr: OJ-SS-124HM,000 TTI: 1440007-2 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJ-SS-124HM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | OJ-SS-124HM,000 | ||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 75 A | Screw | Non-Latching | 24 VDC to 28 VDC | 76 Ohms | 368.4 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060227 | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Bulk | 6-1618241-1 | ||||||||
Mfr: T9AS5D12-22 TTI: T9AS5D12-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 22VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-5 | ||||
Mfr: T92S7D12-6 TTI: T92S7D12-6 TE Connectivity Availability: 0In StockIndustrial Relays POWER RELAY 6V 30A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 6 VDC | 22 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 1-1393212-2 | |||||
Mfr: T9GV5L14-5 TTI: T9GV5L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558660-1 | |||||
0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 120 VAC | 3.9 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Bulk | 4-1393144-0 | |||||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1393194-9 | ||||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 3.5 kVDC | Bulk | 5-1618274-5 | ||||||||||||||
Mfr: T9AS5D12-5 TTI: T9AS5D12-5 TE Connectivity / P&B Industrial Relays SPDT 20A 5VDC 25Ohm POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 5 VDC | 25 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-9 | |||||
Mfr: M83536/2-024L TTI: M83536/2-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0224L 4-1617758-9 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 12 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_12DC/21AU PLCRPT12DC21AU | ||||
Mfr: FCA-150-BY4 TTI: FCA-150-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 1-1617795-0 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21-21 PLCRPT24DC2121 | ||||
Mfr: FCA-150-KX4 TTI: FCA-150-KX4 TE Connectivity / CII Availability: 0In StockIndustrial Relays FCA-150-KX4=50 AMP 1PST/NO DM RELAY | 0In Stock | Military / Aerospace Relays | FCA 50 Amp Relay | Bulk | 9-1617805-3 | ||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 230 VAC | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Bulk | RIF-2-RPT-LV-230AC/4X21 RIF2RPTLV230AC4X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 41 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Bulk | RIF-2-RPT-LDP-24DC/4X21 RIF2RPTLDP24DC4X21 | ||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 12 VDC | 15 Ohms | 800 mA | 12 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021432 | |||||||
0In Stock15 On Order Expected 15-Oct-26 | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH1 | 18.5 mm | 36 mm | Bulk | ||||||||
0In Stock5 On Order Expected 04-Jan-27 | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form A) | 25 A | Bus Wire | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | G43A | 55.4 mm | Bulk |