Industrial Relays
10.936 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1In Stock5 On Order Expected 12-Jan-27 | Panel Mount | High Voltage Relays | High Voltage | Solder Pots | SPDT (1 Form C) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 37.4 mm | Bulk | |||||||
1In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 28 VDC | 120 Ohms | 300 mA | 28 VDC | Silver | 100 mm | 50 mm | 60 mm | Bulk | |||||||
Mfr: T92S11D12-12 TTI: T92S11D12-12 TE Connectivity Availability: 7.410In StockIndustrial Relays DPDT 30A 12VDC | 7.410In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 8-1393211-9 | |||||
Mfr: PRD-11DJ0-24 TTI: PRD-11DJ0-24 TE Connectivity / P&B Availability: 26In StockIndustrial Relays DPDT HVY DUTY 24VDC | 26In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 5-1393127-5 | ||||
200In Stock | Panel Mount | Power Relays | High Capacity | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 24 VDC | 146.8 Ohms | 163 mA | 400 VDC | Copper | 78 mm | 40 mm | 37 mm | Box | ||||||
5In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 240 VAC, 240 VDC | SE-704 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||
3In Stock24 On Order Expected 17-Feb-27 | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 101 mm | 62 mm | 55.5 mm | Bulk | K1021410 | |||||||
5In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1013120 | |||||||
Mfr: T9GS1L14-15 TTI: T9GS1L14-15 TE Connectivity / P&B Availability: 5.500In StockIndustrial Relays Relay | 5.500In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 15 VDC | 249 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558666-4 | |||||
53In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 32 VDC | 36 Ohms | 28 VDC | Silver Tin | Bulk | K1060259 | ||||||||||||||
8In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC | 76 Ohms | 368.4 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060489 | ||||||||
Mfr: T9GV1L14-12 TTI: T9GV1L14-12 TE Connectivity / P&B Availability: 1.000In StockIndustrial Relays T9GV1L14-12 | 1.000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558661-3 | |||||
540In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | 7-1419111-5 | ||||||
Mfr: M83536/9-023M TTI: M83536/9-023M TE Connectivity / Raychem Availability: 84In StockIndustrial Relays M83536/9-023M | 84In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 26.04 mm | 13.34 mm | Bulk | FCA-210-0923M 9-1617748-8 | |||||
160In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 3.39 kOhms | 7 mA | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-2 | |||||
4In Stock10 On Order Expected 05-Jan-27 | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH3 | 18.5 mm | 36 mm | Bulk | ||||||||
3In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | Latching | 28 VDC | 7.8 Ohms to 8.4 Ohms | 24 VDC | Silver Alloy (Ag) | IP67, IP6K9K | 90 mm | 62 mm | 55.5 mm | Bulk | K1006083 | |||||
Mfr: K1126415 TTI: 29-111-12A TE Connectivity / Kissling Availability: 59In StockIndustrial Relays RELAY 29-111-12A | 59In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC to 28 VDC | 75 Ohms | 373.3 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1126415 | |||||||
1In Stock10 On Order Expected 18-Jan-27 | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form A) | 10 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 10 A | 10 kVDC | G81A | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | ||||||
5In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 300 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 143 mm | 62 mm | 55.5 mm | Bulk | ||||||||
Mfr: T9GS1L24-12 TTI: T9GS1L24-12 TE Connectivity / P&B Availability: 15.120In StockIndustrial Relays Relay | 15.120In Stock | Panel Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Bulk | 1558676-3 | ||||
Mfr: M83536/6-022L TTI: M83536/6-022L TE Connectivity Availability: 3In StockIndustrial Relays FCB-405-0622L | 3In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | 8-1617760-2 | |||||
Mfr: FCA-410-BY4 TTI: FCA-410-BY4 TE Connectivity Availability: 1In StockIndustrial Relays RELAY FCA-410-BY4 | 1In Stock | Panel Mount | Military / Aerospace Relays | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Non-Latching | 28 VDC | Bulk | 8-1617755-9 | |||||||||||||
Mfr: T9AS5D22-24 TTI: T9AS5D22-24 TE Connectivity / P&B Availability: 5.800In Stock5.000 On Order Expected 12-Feb-27 Industrial Relays SPDT PC MOUNT 24VDC | 5.800In Stock5.000 On Order Expected 12-Feb-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1419104-6 | ||||
Mfr: T9GS1L14-5 TTI: T9GS1L14-5 TE Connectivity / P&B Availability: 16.000In StockIndustrial Relays Relay | 16.000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558666-1 |