RV - Industrial Relays
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Power Relays | Interface Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Non-Latching | 110 VDC | 250 VAC | Silver Nickel (AgNi) | IP20 | RV | 29 mm | 12.7 mm | 15.7 mm | |||||||
0In Stock | Power Relays | Interface Relay | RV | |||||||||||||||||||
0In Stock | Power Relays | Interface Relay | RV | |||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Interface Protection | Solder Pin | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 60 VDC | 17.91 kOhms | 3.4 mA | 400 VAC, 125 VDC | Silver Nickel (AgNi) | IP20 | RV | 28 mm | 5 mm | 15 mm | |||||
0In Stock | Power Relays | Interface Relay | RV |
- 1
- 2