T9G - Industrial Relays
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9GS2L14-5 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineIndustrial Relays T9GS2L14-5 | Not Available Online | Panel Mount | Power Relays | Standard | SPST (1 Form B) | 30 A | 5 V | 28 Ohms | 250 V | Silver | T9G | 1558667-1 | |||||||||||
Mfr: T9GS5L14-5 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineIndustrial Relays T9GS5L14-5 | Not Available Online | Panel Mount | Power Relays | Standard | 1 Form C (SPDT-NO, NC) | 30 A | 5 V | 28 Ohms | 250 V | Silver | T9G | 1558665-1 | |||||||||||
Mfr: T9GS5L24-5 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineIndustrial Relays T9GS5L24-5 | Not Available Online | Panel Mount | Power Relays | Standard | 1 Form C (SPDT-NO, NC) | 30 A | 5 V | 28 Ohms | 250 VAC | Silver | T9G | 1558675-1 | |||||||||||
Mfr: T9GV5L24-22 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 22 VDC | 538 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | 1558670-6 |
- 1
- 2