Industrial Relays
11.560 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Relay Modules | Pluggable Module | |||||||||||||||||||||
Mfr: K8AK-LS1 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Conductive Level Controller | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 3 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKLS1100240VAC | ||||||
Mfr: G7L-2A-P-PV-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DCPowerRelay 24V for Inverter DPSTNO Cls | 0In Stock | PCB Mount | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | PC Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L-2A-P-PVDC24 G7L-2A-P-PVDC24BYOMI G7L2APPVDC24BYOMI | ||||
Mfr: K8AK-AW2 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | Overload/Under-Load Relay | 1 Form C (SPDT-NO, NC) | 5 A | 100 VAC to 240 VAC | 250 VAC | K8AK | K8AKAW2100240VAC | |||||||||||||
0In Stock | Power Relays | 5-1618276-7 | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | DIN Rail | Solid State Relays | Pluggable Module | Screw | 4 Form A (4PST-NO) | 5 A | Screw | Non-Latching | 220 VDC | 650 Ohms | 5.2 mA | 250 VAC | Silver | IP20 | 66.8 mm | 27.2 mm | 79.9 mm | ||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC, 120 VDC | SE-325 | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Latching | 120 VAC, 120 VDC | SE-107 | Bulk | |||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Silver Palladium (AgPd) | 10.6 mm | 75 mm | ||||||||||||||||||||
0In Stock | UM | 40 mm | 111 mm | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
Not Available Online | AC700 | Bulk | |||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 240 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC | SE-325 | Bulk | ||||||||||||||||
Mfr: SE-601-0D-CC TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-601 | Bulk | |||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Silver Palladium (AgPd) | 22.5 mm | 75 mm | ||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | RIDERSERIES RCI | ||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | RIDERSERIES RCM |