Industrial Relays
11.560 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 12 VDC | 16 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | RIF-0-RPT-12DC/_1AU RIF0RPT12DC1AU | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 12 VDC | 16 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | RIF-0-RPT-12DC/_1 RIF0RPT12DC1 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 12 VDC | 16 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-12DC/21AU RIF0RPT12DC21AU | ||||
0In Stock | Protection Relays | Ground Fault | SE-135 | Bulk | |||||||||||||||||||
Mfr: SE-325DSNT TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays NGR MON 120VAC/VDC | 0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC, 120 VDC | SE-325 | Bulk | |||||||||||||||
0In Stock | SE-330HV | Bulk | |||||||||||||||||||||
Mfr: SE-330HV-01-00 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV DEVICENET | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-20-01 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV LVPS | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 120 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | RIF-1-RPT-LV-120AC/1X21 RIF1RPTLV120AC1X21 | |||||
Mfr: EL731-14-00 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 32-70Vdc Modbus Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Ground Fault | SE-601 | Bulk | |||||||||||||||||||
Mfr: SE-601-0T-CC TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-601 | Bulk | |||||||||||||||||||
Mfr: EL731-01-00 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 75-275V Devicenet Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 667 Ohms | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | ||||||
Not Available Online | Vacuum Relay | SPST (1 Form A) | |||||||||||||||||||||
0In Stock | Power Relays | Interface Relay | RV | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: G2RV-1-SI-G DC21 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Omron | 0In Stock | Socket | I/O Relays | Slim | Plug Pin | 1 Form C (SPDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 440 VAC, 125 VDC | Silver | IP20 | 106.7 mm | 6.2 mm | 92.7 mm | G2RV1SIGDC21 | |||||||
0In Stock | Protection Relays | PLM | Bulk | ||||||||||||||||||||
0In Stock | Protection Relays | PLM | Bulk | ||||||||||||||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 440 VAC/480 VAC | PLS | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | ||||||||||
Mfr: RK-310R-00 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays RK-310R-00LEDREMOTEK ITRED | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | 10 A | Screw | Non-Latching | 30 VDC | TCSA | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||||
0In Stock | TCSA | Bulk |