Industrial Relays
10.936 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 500 A | Screw | 28 VDC | 36 Ohms | 780 mA | 28 VDC | Silver | 122 mm | 94 mm | 76.5 mm | Bulk | |||||||
Mfr: M83536/16-020L TTI: 1617786-6 TE Connectivity Availability: 307In StockIndustrial Relays M83536/16-020L | 307In Stock | Power Relay | 4PDT (4 Form C) | 10 A | Solder Pin | 28 VDC | 290 Ohms | 200 VAC | Silver Cadmium | Bulk | |||||||||||||
Mfr: T92S7D14-12 TTI: 1-1423008-6 TE Connectivity / P&B Availability: 240In StockIndustrial Relays POWER RELAY 12V 30A 2NO THT | 240In Stock | Power Relays | Bulk | ||||||||||||||||||||
4In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | 115 mm | Bulk | ||||||||||||
3In Stock | Bulk | ||||||||||||||||||||||
2In Stock | Bulk | ||||||||||||||||||||||
Mfr: M83536/15-020L TTI: 5-1617785-6 TE Connectivity Availability: 123In StockIndustrial Relays M83536/15-020L | 123In Stock | Military / Aerospace Relays | 4PDT (4 Form C) | 10 A | 28 VDC | 290 Ohms | 96.6 mA | 200 VAC | Silver Cadmium | Bulk | |||||||||||||
80In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 1.2 kOhms | 20 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24UC/21-21/RW PLCRPT24UC2121RW | |||
9In Stock | Through Hole | Vacuum Relays | High Voltage | Solder Pin | 1 Form A (SPST-NO) | 10 A | Solder Pin | 24 VDC | 1.8 kVDC | Bulk | 1618256-3 | ||||||||||||
20In Stock | Bulk | ||||||||||||||||||||||
4In Stock | Bulk | ||||||||||||||||||||||
10In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 110 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-120UC/21 PLCRSC120UC21 | ||||
59In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 28 VDC | 75 Ohms | 350 mA | 28 VDC | Silver | 100.5 mm | Bulk | ||||||||||
Mfr: M83536/1-018M TTI: 9-1617784-4 TE Connectivity Availability: 44In StockIndustrial Relays M83536/1-018M | 44In Stock | Power Relays | DPDT (2 Form C) | 5 A | 12 VDC | 95 Ohms | 126.3 mA | 200 VAC | Silver Cadmium | 25.79 mm | 25.79 mm | 25.79 mm | Bulk | ||||||||||
Mfr: FCB-405-AZ3 TTI: FCB-405-AZ3 TE Connectivity Availability: 194In StockIndustrial Relays MILITARY RELAY | 194In Stock | Power Relays | Bulk | 9-1617760-7 | |||||||||||||||||||
8In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 6.5 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 80 mm | 6.2 mm | 80 mm | Bulk | DEK-REL-_24/O/1 DEKREL24O1 | |||||
12In Stock | Bulk | ||||||||||||||||||||||
12In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | 28 VDC | Silver | Bulk | |||||||||||||
20In Stock | Bulk | ||||||||||||||||||||||
1In Stock | Chassis Mount | Power Relays | Intelligent Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 28 VDC | Silver | Bulk | ||||||||||||||
25In Stock | DIN Rail | Industrial Relays | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 1415535-9 | |||||||
Mfr: 1-1393210-3 TTI: 1-1393210-3 TE Connectivity / P&B Availability: 32.050In StockIndustrial Relays POWER RELAY SPST-NO 30A 12V | 32.050In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Tray | T9AS1D12-12 | ||||||
Mfr: K1142045 TTI: 31-311-12-E TE Connectivity / Kissling Availability: 1In StockIndustrial Relays RELAY | 1In Stock | Panel Mount | Industrial Relays | SPST (1 Form X) | 300 A | 32 VDC | 8.4 Ohms | 24 VDC | Silver Tin | Bulk | K1142045 | ||||||||||||
Mfr: 1-1393210-8 TTI: 1-1393210-8 TE Connectivity / P&B Availability: 51.450In Stock64.500 On Order Expected Industrial Relays POWER RELAY 24V 30A 1NO THT | 51.450In Stock64.500 On Order Expected | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Tray | AMP- F07854-000 T9AS1D12-24 | ||||||
17.000In Stock15.000 On Order Expected 10-May-27 | Industrial Relays | 12 VDC | Tray |