Industrial Relays
10.936 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48.000In Stock | Industrial Relays | 24 VDC | Tray | ||||||||||||||||||||
20.700In Stock | Industrial Relays | 24 VDC | Tube | ||||||||||||||||||||
Mfr: T9GS1L14-24 TTI: 1558666-7 TE Connectivity Availability: 19.750In StockIndustrial Relays POWER RELAY SPST 30A 24VDC | 19.750In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 24 VDC | 640 Ohms | 37.5 mA | 480 VAC | Silver Tin | 29.0 mm | 21.5 mm | 15.7 mm | Bulk | |||||
63In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | 59 mm | 62 mm | 46.5 mm | Bulk | ||||||||||
Mfr: T9GS1L14-12 TTI: 1558666-3 TE Connectivity Availability: 150In StockIndustrial Relays POWER RELAY SPST 30A 12VDC | 150In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 12 VDC | 160 Ohms | 75 mA | 480 VAC | Silver Tin | 29.0 mm | 21.5 mm | 15.7 mm | Bulk | |||||
Mfr: T9AP5D52-24 TTI: 5-1419102-2 TE Connectivity Availability: 50In Stock500 On Order Expected 23-Nov-26 Industrial Relays POWER RELAY 24V 30A 1CO QCT | 50In Stock500 On Order Expected 23-Nov-26 | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | T9A-P5D52-24 T9AP5D52-24 | ||||||
Mfr: T9AS5D12-12 TTI: 3-1393210-3 TE Connectivity Availability: 5.400In Stock32.200 On Order Expected 17-Dec-26 Industrial Relays POWER RELAY 12V 30A 1CO THT | 5.400In Stock32.200 On Order Expected 17-Dec-26 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9AS5D12-12 | ||||||
Mfr: T92S11D12-24 TTI: 9-1393211-0 TE Connectivity / P&B Availability: 2.610In StockIndustrial Relays T92S11D12-24=T92 | 2.610In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | T92-S11D1224 T92S11D12-24 | ||||||
Mfr: PT370024 TTI: 6-1419111-1 TE Connectivity / Schrack Availability: 880In StockIndustrial Relays INDUSTRY RELAY 24V 10A 3CO THT | 880In Stock | Power Relays | Bulk | PT370024 | |||||||||||||||||||
Mfr: G2R-1-E 48DC TTI: G2R1E48DC Aratas Availability: 3.200In StockIndustrial Relays POWER RELAY 48V 16A 1CO THT | 3.200In Stock | Industrial Relays | 48 VDC | Tray | |||||||||||||||||||
Mfr: T9AS1D22-24 TTI: 2-1419104-1 TE Connectivity / P&B Availability: 1.800In StockIndustrial Relays POWER RELAY 24V 30A 1NO THT | 1.800In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Tray | T9AS1D22-24 | ||||||
Mfr: V23101D0007A201 TTI: V23101D0007A201 TE Connectivity Availability: 6.900In StockIndustrial Relays SIGNAL RELAY SPDT 1.25A 24V | 6.900In Stock | Tube | |||||||||||||||||||||
51In Stock | Bulk | ||||||||||||||||||||||
6In Stock | Bulk | ||||||||||||||||||||||
26In Stock | Bulk | ||||||||||||||||||||||
Mfr: T9GV5L14-24 TTI: 1558660-7 TE Connectivity Availability: 3.000In StockIndustrial Relays INDUSTRIAL RELAY | 3.000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | 29 mm | 21.5 mm | 15.7 mm | Bulk | |||||||
6In Stock | Bulk | ||||||||||||||||||||||
26In Stock | Bulk | ||||||||||||||||||||||
Mfr: T92P7D22-24 TTI: 7-1393211-1 TE Connectivity Availability: 3.810In Stock7.620 On Order Expected Industrial Relays POWER RELAY 24V 30A 2NO QCT | 3.810In Stock7.620 On Order Expected | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | 68.58 mm | 34.54 mm | 26.42 mm | Tray | T92P7D22-24 | ||||||
Mfr: G7J3A1BT24DC TTI: G7J3A1BT24DC Aratas Availability: 100In StockIndustrial Relays INDUSTRY RELAY 24VDC | 100In Stock | 25 A | 250 VAC, 125 VDC | Bulk | |||||||||||||||||||
Mfr: T9GV1L14-24 TTI: 1558661-7 TE Connectivity Availability: 12.000In Stock10.000 On Order Expected 13-May-27 Industrial Relays POWER RELAY 30A 24V 1 FORM A | 12.000In Stock10.000 On Order Expected 13-May-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | 29 mm | 21.5 mm | 15.7 mm | Bulk | |||||||
Mfr: M83536/16-022M TTI: 2-1617754-1 TE Connectivity / CII Availability: 283In StockIndustrial Relays M83536/16-022M | 283In Stock | Military / Aerospace Relays | 10 A | Plug Pin | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | Bulk | FCA-410-1622M | |||||||||||||
149In Stock50 On Order Expected 18-Nov-26 | Bulk | ||||||||||||||||||||||
Mfr: G2R-1-E 48DC TTI: G2R-1-E 48DC Aratas Availability: 3.200In StockIndustrial Relays POWER RELAY 48V 16A 1CO THT | 3.200In Stock | Tray | |||||||||||||||||||||
1In Stock | Bulk |