REL-MR - Industrial Relays
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VDC | 1.44 kOhms | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_24DC/21-21 RELMR24DC2121 | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 750 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_24AC/21-21/MS RELMR24AC2121MS | |||
0In Stock | Plug In | Industrial Relays | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 29 mm | 12.7 mm | 29 mm | Tube | REL-MR-120AC/21HC/MS RELMR120AC21HCMS | |||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 230 VAC | 32.5 kOhms | 3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-230AC/21HC RELMR230AC21HC | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 24 VDC | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-24DC/21HC/MS | ||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 48 VDC | 5.52 kOhms | 8.7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-_48DC/21-21 RELMR48DC2121 | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 120 VAC | 8.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-120AC/21HC_AU RELMR120AC21HCAU | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 120 VAC | 8.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Tube | REL-MR-120AC/21HC RELMR120AC21HC | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 50 mA | Solder Pin | Non-Latching | 12 VDC | 62 Ohms | 33 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Tube | REL-MR-_12DC/21HC_AU RELMR12DC21HCAU | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 15 A | Solder Pin | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-_24DC/21-21/MS RELMR24DC2121MS | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-120AC/21-21/MS RELMR120AC2121MS | |||||
0In Stock | Plug In | Industrial Relays | 1 Form C (SPDT-NO, NC) | Quick Connect | 24 VDC | 17 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-_24DC/21HC_AU/MS RELMR24DC21HCAUMS | ||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 230 VAC | 65.7 kOhms | 3.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-230AC/21-21/MS RELMR230AC2121MS | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VDC | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-24DC/21-21/MS | ||||||
0In Stock | Plug In | Industrial Relays | 1 Form C (SPDT-NO, NC) | 16 A | 100 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-100AC/21HC/MS | ||||||||||
0In Stock | Socket | Quick Connect | SPST (1 Form A) | Quick Connect | 24 VDC | 4.8 kOhms | 5 mA | Silver Nickel (AgNi) | REL-MR | 17 mm | 5 mm | 23 mm | REL-MR-G_24/1 RELMRG241 | ||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 350 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-_24AC/21-21 RELMR24AC2121 | |||||
0In Stock | Plug In | Industrial Relays | 1 Form C (SPDT-NO, NC) | 16 A | 200 VAC | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-200AC/21HC/MS | ||||||||||
0In Stock | Plug In | Industrial Relays | DPDT (2 Form C) | 8 A | 200 VAC | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-200AC/21-21/MS | ||||||||||
0In Stock | Plug In | Industrial Relays | 1 Form C (SPDT-NO, NC) | Quick Connect | 230 VAC | 3.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-230AC/21HC_AU/MS RELMR230AC21HCAUMS | ||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Non-Latching | 12 VDC | 848 Ohms | 14 mA | 250 VAC, 250 VDC | Silver Tin | REL-MR | 15 mm | 5 mm | 28 mm | REL-MR-_12DC/21 RELMR12DC21 | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 120 VAC | 8.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-120AC/21-21 RELMR120AC2121 | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 230 VAC | 32.5 kOhms | 3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Tube | REL-MR-230AC/21HC_AU RELMR230AC21HCAU | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 24 VDC | 1.44 kOhms | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Tube | REL-MR-_24DC/21HC_AU RELMR24DC21HCAU | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 230 VAC | 65.71 kOhms | 3.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-230AC/21-21AU/MS RELMR230AC2121AUMS |
- 1
- 2