SE-601 - Industrial Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE-601-0D-CC TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-601 | Bulk | ||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Ground Fault | Screw | 200 mA | Screw | Non-Latching | 240 VAC, 240 VDC | SE-601 | 115 mm | 55 mm | 75 mm | Bulk | |||||||||
Mfr: SE-601-0U-CC TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-601 | Bulk | ||||||||||||||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 200 mA | Screw | Non-Latching | 24 VDC | SE-601 | 115 mm | 55 mm | 75 mm | Bulk | |||||||||
0In Stock | Protection Relays | Ground Fault | SE-601 | Bulk | ||||||||||||||||||
Mfr: SE-601-0T-CC TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-601 | Bulk |