SE-704 - Industrial Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock4 On Order Expected 28-Oct-26 | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 240 VAC, 240 VDC | SE-704 | 115 mm | 55 mm | 75 mm | Bulk | |||||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 24 VDC | SE-704 | 115 mm | 55 mm | 75 mm | Bulk |