TE Connectivity - Low Signal Relays - PCB
11.258 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23079A1003B301 TTI: V23079A1003B301 TE Connectivity / P&B Availability: 28.050In StockLow Signal Relays - PCB 12VDC Non-latching Single coil P2 | 28.050In Stock | Tube | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | 20.7 dB | 0.27 dB | V23079/P2 Relay | 1-1393788-1 | ||||
13.000In Stock96.000 On Order Expected | Reel | Low Signal Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 11.67 mA | Non-Latching | 140 mW | Gull Wing Lead | 2-1462037-3 | ||||||||
Mfr: V23079A1001B301 TTI: V23079A1001B301 TE Connectivity / P&B Availability: 56.700In StockLow Signal Relays - PCB 5VDC Non-latching Single coil P2 | 56.700In Stock | Tube | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 28 mA | Non-Latching | 140 mW | Solder Pin | 20.7 dB | 0.27 dB | V23079/P2 Relay | 1393788-3 | ||||
3.600In Stock | Tube | Low Signal Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 11.67 mA | Non-Latching | 140 mW | Solder Pin | 2-1462037-7 | ||||||||
Mfr: V23079D2003B301 TTI: V23079D2003B301 TE Connectivity / Axicom Availability: 9.600In Stock26.000 On Order Expected 19-Jul-27 Low Signal Relays - PCB 12 VDC 2 Form C DPDT 20 | 9.600In Stock26.000 On Order Expected 19-Jul-27 | Reel | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 39 dB | 0.27 dB | V23079/P2 Relay | 4-1393789-5 | ||||
Mfr: RE034005 TTI: 2-1416010-3 TE Connectivity Availability: 18.550In StockLow Signal Relays - PCB RE034005 | 18.550In Stock | Tube | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 6 A | Non-Latching | Solder Pin | RE MINI | ||||||||||
Mfr: V23079D1005B301 TTI: V23079D1005B301 TE Connectivity / P&B Availability: 49.200In Stock26.000 On Order Expected 13-Sep-27 Low Signal Relays - PCB 24VDC Non-latching 1 coil long pins P2 | 49.200In Stock26.000 On Order Expected 13-Sep-27 | Reel | Low Profile Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 5.8 mA | Non-Latching | 140 mW | Gull Wing Lead | 20.7 dB | 0.27 dB | V23079/P2 Relay | 5-1393788-8 | ||||
Mfr: V23101D 106A201 TTI: 3-1393779-2 TE Connectivity / Axicom Availability: 3.375In Stock2.250 On Order Expected 12-Jan-27 Low Signal Relays - PCB V23101D 106A201 | 3.375In Stock2.250 On Order Expected 12-Jan-27 | Tube | Communications Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 1.25 A | 17.2 mA | Non-Latching | Solder Pin | V23101D 106A201 | |||||||||
9.000In Stock80.000 On Order Expected | Reel | Low Signal Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 2 A | 11.67 mA | Non-Latching | 140 mW | J Form Lead | 37 dB | 0.03 dB | 4-1462037-6 | |||||
Mfr: V23079A2003B301 TTI: V23079A2003B301 TE Connectivity / P&B Availability: 600In Stock26.000 On Order Expected 22-Oct-26 Low Signal Relays - PCB NL SINGLE COIL 12VDC | 600In Stock26.000 On Order Expected 22-Oct-26 | Tube | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | 20.7 dB | 0.27 dB | V23079/P2 Relay | 3-1393789-7 | ||||
18.000In Stock | Reel | Low Signal Relays | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Non-Latching | 140 mW | SMD/SMT | 18.8 dB | 0.33 dB | 9-1462037-9 | |||||||||
Mfr: V23079D1001B301 TTI: V23079D1001B301 TE Connectivity / Raychem Availability: 18.800In StockLow Signal Relays - PCB NL SINGLE COIL 5VDC | 18.800In Stock | Reel | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 28 mA | Non-Latching | 140 mW | Gull Wing Lead | 20.7 dB | 0.27 dB | V23079/P2 Relay | 5-1393788-5 | ||||
Mfr: V23079D2001B301 TTI: V23079D2001B301 TE Connectivity / Axicom Availability: 83.200In StockLow Signal Relays - PCB 5 VDC 2 Form C DPDT 20 | 83.200In Stock | Reel | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 28 mA | Non-Latching | 140 mW | Gull Wing Lead | 0.27 dB | V23079/P2 Relay | 4-1393789-3 | |||||
Mfr: V23079G2003B301 TTI: 5-1393789-1 TE Connectivity / Axicom Availability: 13.000In StockLow Signal Relays - PCB V23079G2003B301 | 13.000In Stock | Reel | Communications Relays | 2 Form C (DPDT-NO, NC) | Non-Latching | Solder Pin | V23079G2003B301 | |||||||||||||
Mfr: V23079G2003B301 TTI: V23079G2003B301 TE Connectivity / Axicom Availability: 13.000In StockLow Signal Relays - PCB DPDT 5A 12VDC Relay Surface Mount | 13.000In Stock | Reel | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 0.27 dB | V23079/P2 Relay | 5-1393789-1 | |||||
Mfr: V23079E1203B301 TTI: V23079E1203B301 TE Connectivity / P&B Availability: 10.000In StockLow Signal Relays - PCB 12 VDC 2 Form C DPDT 20 | 10.000In Stock | Reel | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 11.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 0.27 dB | V23079/P2 Relay | 6-1393788-9 | |||||
Mfr: V23079D1003B301 TTI: V23079D1003B301 TE Connectivity / Axicom Availability: 65.200In StockLow Signal Relays - PCB 12VDC Non-latching 1 coil long pins P2 | 65.200In Stock | Reel | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20.7 dB | 0.27 dB | V23079/P2 Relay | 5-1393788-7 | ||||
Mfr: V23079B1201B301 TTI: V23079B1201B301 TE Connectivity / Axicom Availability: 7.350In StockLow Signal Relays - PCB 5VDC latching 2000 | 7.350In Stock | Tube | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 28 mA | Latching | 140 mW | Solder Pin | 20.7 dB | 0.27 dB | V23079/P2 Relay | 3-1393788-3 | ||||
14.000In Stock | Reel | Low Signal Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | 5 A | 11.66 mA | Non-Latching | 140 mW | Gull Wing Lead | - 18.8 dB | - 0.33 dB | 1-1462039-8 | ||||||
Mfr: V23079G2001B301 TTI: V23079G2001B301 TE Connectivity / P&B Availability: 4.000In StockLow Signal Relays - PCB DPDT 5VDC std coil 2500 | 4.000In Stock | Reel | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 28 mA | Non-Latching | 140 mW | Gull Wing Lead | 0.27 dB | V23079/P2 Relay | 4-1393789-9 | |||||
Mfr: OJ-SH-112HM,000 TTI: OJ-SH-112HM,000 TE Connectivity / Raychem Availability: 700In StockLow Signal Relays - PCB APPLIANCE MINIATURE PCB RELAYS | 700In Stock | Bulk | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Non-Latching | Solder Pin | 1461405-5 | ||||||||||
Mfr: OJE-SH-112HM,000 TTI: OJE-SH-112HM,000 TE Connectivity / Raychem Availability: 13.700In StockLow Signal Relays - PCB SPST 10Amps 12VDC | 13.700In Stock | Bulk | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Non-Latching | 450 mW | Solder Pin | 1461402-6 | |||||||||
Mfr: IM41JR TTI: 5-1462037-5 TE Connectivity / Axicom Availability: 5.000In StockLow Signal Relays - PCB IM41JR=IM RELAY 100MW 3V BIS | 5.000In Stock | Reel | Communications Relays | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 33.3 mA | Latching | 100 mW | Solder Pin | IM Relay | |||||||||
Mfr: M39016/9-062M TTI: M39016/9-062M TE Connectivity / CII Availability: 244In StockLow Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C | 244In Stock | Tray | Power Relays | 26.5 VDC | 2 Form C (DPDT-NO, NC) | Non-Latching | 450 mW | TO-5 | JMAC-26XM 1617121-9 | |||||||||||
Mfr: V23079E1201B301 TTI: 6-1393788-8 TE Connectivity / AMP Availability: 4.800In StockLow Signal Relays - PCB V23079E1201B301 | 4.800In Stock | Reel | Communications Relays | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 28 mA | Latching | Solder Pin | V23079E1201B301 |