Low Signal Relays - PCB
18.009 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AGN200A06Z TTI: AGN200A06Z Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 6V | 0In Stock | Bulk | Slim Form Relays | High Sensitivity | 6 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 23.3 mA | Non-Latching | 140 mW | Gull Wing Lead | GN | ||||||
Mfr: V23079F1108B301 TTI: V23079F1108B301 TE Connectivity / P&B Availability: 0In StockLow Signal Relays - PCB P2 rly,SMT,ltch,2fmC std coil,std vrsn | 0In Stock | Reel | Low Profile Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 23.3 mA | Latching | Gull Wing Lead | 0.27 dB | 7-1393788-5 | |||||||
Mfr: M39016/9-016L TTI: M39016/9-016L TE Connectivity / CII Availability: 0In StockLow Signal Relays - PCB 12V Micro Min Relay 2 Form C (DPDT) 2 CO | 0In Stock | Bulk | Military/Aerospace Relays | Low Signal Relay | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A | Non-Latching | Solder Pin | TO-5 | JMAW-12XL 1617125-1 | |||||||||
Mfr: IM05JR TTI: 4-1462037-5 TE Connectivity / P&B Availability: 0In StockLow Signal Relays - PCB IM05JR=IM RELAY 140MW 9V | 0In Stock | Bag | Communications Relays | 9 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 15.5 mA | Non-Latching | Solder Pin | IM05JR | ||||||||||
Mfr: OJE-SS-112DM,000 TTI: 4-1419128-2 TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB OJE-SS-112DM 000 | 0In Stock | Bulk | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Non-Latching | 450 mW | Solder Pin | OJE-SS-112DM.000 OJE-SS-112DM,000 | |||||||||
Mfr: M39016/15-081P TTI: M39016/15-081P TE Connectivity / Raychem Low Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C | 0In Stock | Bulk | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 17 mA | Non-Latching | Solder Pin | TO-5 | JMACD-26XP 1-1617122-5 | ||||||||
Mfr: OJE-SS-124LMH,000 TTI: 7-1419128-1 TE Connectivity / Raychem Low Signal Relays - PCB OJE-SS-124LMH 000 | 0In Stock | Bulk | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Non-Latching | Solder Pin | OJE-SS-124LMH.000 OJE-SS-124LMH,000 | |||||||||||
Mfr: M39016/6-116M TTI: M39016/6-116M TE Connectivity / Raychem Low Signal Relays - PCB Relay DPDT 2A 12VDC 160Ohm | Not Available Online | Bulk | Military/Aerospace Relays | Low Signal Relay | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 75 mA | Non-Latching | Solder Pin | HFW | HFW1201G01M 2-1617030-7 | ||||||||
Mfr: V23079F1101B301 TTI: V23079F1101B301 TE Connectivity / P&B Availability: 0In StockLow Signal Relays - PCB Relay DPDT 5A 5VDC 357Ohm Surface Mount | 0In Stock | Bag | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 14 mA | Latching | 70 mW | Gull Wing Lead | 0.27 dB | V23079 / P2 Relay | 7-1393788-3 | |||||
Mfr: V23101D 6A301 TTI: 4-1419172-4 TE Connectivity / P&B Availability: 0In StockLow Signal Relays - PCB V23101D 6A301 | 0In Stock | Tube | Communications Relays | 12 VDC | 1 Form C (SPDT-NO, NC) | 3 A | 37.5 mA | Non-Latching | 450 mW | Solder Pin | V23101/W11 Relay | |||||||||
0In Stock | Bulk | Military/Aerospace Relays | Non-Polarized | 2 Form C (DPDT-NO, NC) | Non-Latching | Solder Pin | MA | 4-1617351-1 | ||||||||||||
Mfr: V23079B2208B301 TTI: 1-1422002-0 TE Connectivity / P&B Availability: 0In StockLow Signal Relays - PCB V23079B2208B301 | 0In Stock | Tube | Communications Relays | 46.7 VDC | 2 A | 3 mA | Dual Coil Latching | Solder Pin | ||||||||||||
0In Stock | Bulk | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | Solder Hook | HFW | HFW1230K06P 3-1617033-1 | |||||||||
0In Stock | Bulk | Power Relays | Non-Polarized | 26.5 VDC | 2 Form C (DPDT-NO, NC) | Non-Latching | 450 mW | Solder Pin | MA TO-5 | 1-1617121-1 | ||||||||||
Mfr: V23101D1106B201 TTI: V23101D1106B201 TE Connectivity / P&B Availability: 0In StockLow Signal Relays - PCB RELAY | 0In Stock | Bulk | Power Relays | Sensitive | 12 VDC | 1 Form C (SPDT-NO, NC) | 1.25 A | Non-Latching | 200 mW | Solder Pin | V23101 / W11 Relay | 4-1393779-4 | ||||||||
0In Stock | Bulk | Power Relays | 2-1617038-1 | |||||||||||||||||
Mfr: V23079E2208B301 TTI: 1422007-8 TE Connectivity Availability: 0In StockLow Signal Relays - PCB V23079E2208B301 | 0In Stock | Reel | Low Signal Relays | Polarized | 3 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Latching | ||||||||||||
Mfr: M39016/15-081L TTI: M39016/15-081L TE Connectivity / CII Availability: 0In StockLow Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO | 0In Stock | Bulk | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 17 mA | Non-Latching | Solder Pin | TO-5 | JMACD-26XL 1617122-9 | ||||||||
0In Stock | Tube | Slim Form Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 1 A | 28 mA | Non-Latching | 140 mW | Gull Wing Lead | UD2 | |||||||
Mfr: V23079A1008B301 TTI: V23079A1008B301 TE Connectivity / Axicom Availability: 0In StockLow Signal Relays - PCB P2 rly,THT,mono,2fmC std coil,std vrsn | 0In Stock | Tube | Low Profile Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 46.7 mA | Non-Latching | Solder Pin | 0.27 dB | 2-1393788-2 | |||||||
Mfr: EE2-3NUH-L TTI: EE2-3NUH-L KEMET Availability: 0In StockLow Signal Relays - PCB 3V 10uA Relay Signal 2formC | 0In Stock | Reel | Slim Form Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | EE2 | ||||||
Mfr: M39016/42-051M TTI: M39016/42-051M TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB 12V Micro Min Relay 2 Form C (DPDT) 2 CO | 0In Stock | Bulk | Military/Aerospace Relays | Low Signal Relay | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 15 mA | Non-Latching | Solder Pin | TO-5 | JMGSCD-12MW 1617150-2 | ||||||||
Mfr: OJ-SH-112DM,000 TTI: 1461406-4 TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB OJ-SH-112DM 000 | 0In Stock | Bulk | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 5 A | Non-Latching | 450 mW | Solder Pin | OJ | OJ-SH-112DM,000 | ||||||||
Mfr: M39016/6-107M TTI: M39016/6-107M TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB Relay DPDT 2A 26.5VDC 700Ohm | 0In Stock | Bulk | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | 1.003 W | Solder Pin | HFW | HFW1131K04M 3-1617029-3 | |||||||
Mfr: HFW1131K04 TTI: HFW1131K04 TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB M39016/6-107L | 0In Stock | Bulk | Military/Aerospace Relays | Half Size Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | 1.003 W | Solder Pin | HFW Half-Size | 3-1617029-2 |