Low Signal Relays - PCB
18.009 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TQ2H-L2-24V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form A 24V 30VDC PCB Terminal | 0In Stock | Tube | Low Profile Relays | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 12.5 mA | Dual Coil Latching | 300 mW | Solder Pin | 15 dB | 0.6 dB | |||||||
0In Stock | Tube | Low Profile Relays | 9 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 22.2 mA | Dual Coil Latching | 200 mW | Solder Pin | 15 dB | 0.6 dB | ||||||||
Mfr: TXD2SS-2M-5V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 5VDC | 0In Stock | Tube | Low Profile Relays | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 50 mA | Latching | 250 mW | Solder Pin | 20 dB | 0.8 dB | |||||||
Mfr: EE2-12SNU-L TTI: Not Assigned KEMET Availability: 0In StockLow Signal Relays - PCB 12V 10uA Relay Signal 2formC | 0In Stock | Reel | Slim Form Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 2 A | 8.3 mA | Latching | 100 mW | Gull Wing Lead | EE2 | ||||||
0In Stock | GN | |||||||||||||||||||
0In Stock | Power Relays | 1-1617122-4 | ||||||||||||||||||
Mfr: AGQ21TA12X TTI: Not Assigned Panasonic Industry Availability: 0In StockCut Tape Low Signal Relays - PCB 12V 100mW SMT ATYPE 10.60x7.20x5.20mm | 0In Stock | Cut Tape | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 8.3 mA | Latching | 100 mW | Gull Wing Lead | GQ | ||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 2 A | 22.2 mA | Latching | 100 mW | Gull Wing Lead | GQ | ||||||||
Mfr: M39016/18-034P TTI: Not Assigned TE Connectivity Availability: 0In StockLow Signal Relays - PCB JMGACD-12P | 0In Stock | Power Relays | 1617146-5 | |||||||||||||||||
Mfr: M39016/6-105M TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB MILITARY RELAY HFW1230K06M | 0In Stock | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | Solder Pin | HFW | HFW1230K06M 3-1617033-0 | |||||||||
Mfr: TQ2SA-L2-5V-Z TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 5V 2A 30VDC SMD SA Typ2 | 0In Stock | Reel | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 28.1 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: TQ2SS-L-5V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 5VDC DPDT LATCHING SMD | 0In Stock | Tube | Low Profile Relays | 5 VDC | 2 Form C (DPDT-NO, NC) | 500 mA, 2 A | 2 A | 14 mA | Latching | 70 mW | Gull Wing Lead | 20 dB | 0.8 dB | |||||||
0In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 40 mA | Non-Latching | 200 mW | Solder Pin | 20 dB | 0.8 dB | TX-D | ||||||
0In Stock | Tube | Communications Relays | Miniature | 9 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 15.5 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | |||||
Mfr: TQ2SS-L2-4.5V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 4.5V 2A 30VDC 0.5A 125VAC | 0In Stock | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 31 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | |||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 6 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 16.7 mA | Latching | 100 mW | Gull Wing Lead | GQ | |||||||
Mfr: AGQ210A1HZ TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB RELAY DPDT 1A POLAR 1.5VDC SMD | 0In Stock | Reel | Slim Form Relays | High Sensitivity | 1.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 2 A | 66.7 mA | Latching | 100 mW | Gull Wing Lead | GQ | |||||||
Mfr: DS1E-SL2-DC24V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 1 Form C, 24VDC 1 Form C 200mW Typ2 | 0In Stock | Tube | Low Profile Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 3 A | 7.5 mA | Dual Coil Latching | 180 mW | Solder Pin | ||||||||
Mfr: TQ2H-L2-12V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form A 12V 30VDC PCB Terminal | 0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 16.7 mA | Dual Coil Latching | 200 mW | Solder Pin | 15 dB | 0.6 dB | |||||
Mfr: TX2SA-L2-24V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 24VDC | 0In Stock | Tube | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 8.3 mA | Dual Coil Latching | 200 mW | Gull Wing Lead | 20 dB | 0.8 dB | |||||
Mfr: TXD2SA-24V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 24VDC | 0In Stock | Tube | Low Profile Relays | 24 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 9.6 mA | Latching | 230 mW | Solder Pin | 20 dB | 0.8 dB | |||||||
0In Stock | Tube | Communications Relays | Miniature | 6 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 33.3 mA | Non-Latching | 200 mW | Gull Wing Lead | 20 dB | 0.8 dB | |||||||
0In Stock | Military/Aerospace Relays | Grid Relay | 18 VDC | 2 Form C (DPDT-NO, NC) | 1 A | Non-Latching | Solder Pin | 1617149-3 | ||||||||||||
0In Stock | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Non-Latching | Solder Pin | 1-1617029-4 | ||||||||||||
Mfr: OJE-SS-112DM,801 TTI: Not Assigned TE Connectivity / OEG Availability: 0In StockLow Signal Relays - PCB Miniature PCB Relay | 0In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Non-Latching | Solder Pin | 1649222-1 1649222-1 |