S - Reed Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Maximum Switching Current | Switching Voltage | Maximum Switched Power | Coil Suppression Diode | Coil Resistance | Termination Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 VDC | 1 Form A (SPDT-NO) | 500 mA | 20 VAC, 20 VDC | 10 W | Diode | 1 kOhms | Through Hole | S | Bulk | |||
0In Stock | S | ||||||||||||
0In Stock | 12 VDC | 1 Form A (SPDT-NO) | 500 mA | 20 VAC, 20 VDC | 10 W | Diode | 600 Ohms | Through Hole | S | ||||
0In Stock | S | ||||||||||||
0In Stock440 On Order Expected 29-Dec-26 | 12 VDC | 1 Form A (SPDT-NO) | 500 mA | 20 VAC, 20 VDC | 10 W | Diode | 600 Ohms | Through Hole | S | Tray | |||
0In Stock | S | Bulk |